Drivers And Interfaces
AM26LS32PC
Description: Quad Differential Line Receivers 16-PDIP 0 to 70

Overview of AM26LS32PC by Texas Instruments

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

CAD Models for AM26LS32PC by Texas Instruments
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for AM26LS32PC by Texas Instruments

AM26LS32PC
Texas Instruments
-
-
Pbfree Code
No
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
TEXAS INSTRUMENTS INC
Part Package Code
DIP
Package Description
PLASTIC, DIP-16
Pin Count
16
Reach Compliance Code
not_compliant
ECCN Code
EAR99
HTS Code
8542.39.00.01
Samacsys Manufacturer
Texas Instruments
Input Characteristics
DIFFERENTIAL SCHMITT TRIGGER
Interface IC Type
LINE RECEIVER
Interface Standard
EIA-422; EIA-423; FED STD 1020; FED STD 1030
JESD-30 Code
R-PDIP-T16
JESD-609 Code
e0
Length
19.05 mm
Moisture Sensitivity Level
1
Number of Functions
4
Number of Terminals
16
Operating Temperature-Max
70 °C
Operating Temperature-Min
Output Low Current-Max
0.008 A
Package Body Material
PLASTIC/EPOXY
Package Code
DIP
Package Equivalence Code
DIP16,.3
Package Shape
RECTANGULAR
Package Style
IN-LINE
Qualification Status
Not Qualified
Receive Delay-Max
25 ns
Receiver Number of Bits
4
Seated Height-Max
4.318 mm
Supply Current-Max
70 mA
Supply Voltage-Max
5.25 V
Supply Voltage-Min
4.75 V
Supply Voltage-Nom
5 V
Surface Mount
NO
Technology
TTL
Temperature Grade
COMMERCIAL
Terminal Finish
TIN LEAD
Terminal Form
THROUGH-HOLE
Terminal Pitch
2.54 mm
Terminal Position
DUAL
Width
7.62 mm
Want to compare parts?
  1. AM26LS32PC
    Texas Instruments
    Quad Differential Line Receivers 16-PDIP 0 to 70
    VS

Alternate Parts for AM26LS32PC

This table gives cross-reference parts and alternative options found for AM26LS32PC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AM26LS32PC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
AM26LS32MN Line Receiver, 4 Func, 4 Rcvr, BIPolar, PDIP16 YAGEO Corporation AM26LS32PC vs AM26LS32MN
AM26LS32CN Line Receiver, 4 Func, 4 Rcvr, BIPolar, PDIP16 YAGEO Corporation AM26LS32PC vs AM26LS32CN
5962-7802001MEA Line Receiver, 4 Func, 4 Rcvr, TTL, CDIP16, CERAMIC, DIP-16 Teledyne e2v AM26LS32PC vs 5962-7802001MEA
DS26LS32CN/NOPB IC QUAD LINE RECEIVER, PDIP16, PLASTIC, DIP-16, Line Driver or Receiver National Semiconductor Corporation AM26LS32PC vs DS26LS32CN/NOPB
AM26LS32BCN IC QUAD LINE RECEIVER, PDIP16, 0.300 INCH, PLASTIC, SOT-28-4, DIP-16, Line Driver or Receiver NXP Semiconductors AM26LS32PC vs AM26LS32BCN
AM26LS32BMN IC QUAD LINE RECEIVER, PDIP16, 0.300 INCH, PLASTIC, SOT-28-4, DIP-16, Line Driver or Receiver NXP Semiconductors AM26LS32PC vs AM26LS32BMN
DS26LS32MJ/883 Line Receiver, 4 Func, 4 Rcvr, BIPolar, CDIP16, CERAMIC, DIP-16 Rochester Electronics LLC AM26LS32PC vs DS26LS32MJ/883
5962-8761601EA Line Receiver, 4 Func, 4 Rcvr, TTL, CDIP16, Rochester Electronics LLC AM26LS32PC vs 5962-8761601EA
5962-7802001MEA Line Receiver, 4 Func, 4 Rcvr, CDIP16, CERAMIC, DIP-16 Motorola Semiconductor Products AM26LS32PC vs 5962-7802001MEA
DS26LS32MJ/883 IC QUAD LINE RECEIVER, CDIP16, CERAMIC, DIP-16, Line Driver or Receiver National Semiconductor Corporation AM26LS32PC vs DS26LS32MJ/883
Part Number Description Manufacturer Compare
SN65LBC175N Quadruple Low-Power Differential Line Receiver 16-PDIP -40 to 85 Texas Instruments AM26LS32PC vs SN65LBC175N
SN65LBC173N Quadruple Low-Power Differential Line Receiver 16-PDIP -40 to 85 Texas Instruments AM26LS32PC vs SN65LBC173N
SN65LBC175NE4 QUAD LINE RECEIVER, PDIP16, ROHS COMPLIANT, PLASTIC, DIP-16 Texas Instruments AM26LS32PC vs SN65LBC175NE4
SN65LBC173ADG4 Quadruple RS-485 Differential Line Receivers 16-SOIC -40 to 85 Texas Instruments AM26LS32PC vs SN65LBC173ADG4
SN75ALS199DRE4 QUAD LINE RECEIVER, PDSO16, GREEN, PLASTIC, MS-012AC, SOIC-16 Texas Instruments AM26LS32PC vs SN75ALS199DRE4
AM26LS32DM8 Line Receiver, 4 Func, 4 Rcvr, BIPolar, CDIP16, HERMETIC SEALED, DIP-16 AMD AM26LS32PC vs AM26LS32DM8
SN65175DR Quadruple Differential Line Receiver 16-SOIC -40 to 85 Texas Instruments AM26LS32PC vs SN65175DR
AM26LS32DMB Line Receiver, 4 Func, 4 Rcvr, BIPolar, CDIP16, CERAMIC, DIP-16 AMD AM26LS32PC vs AM26LS32DMB
DS26LS32MJ QUAD LINE RECEIVER, CDIP16, CERAMIC, DIP-16 Texas Instruments AM26LS32PC vs DS26LS32MJ
SN75LBC173NE4 Quadruple Low-Power Differential Line Receiver 16-PDIP 0 to 70 Texas Instruments AM26LS32PC vs SN75LBC173NE4

Related Parts for AM26LS32PC

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for AM26LS32PC by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: AM26LS32PC by Texas Instruments

Select Manufacturer
Which Manufacturer of AM26LS32PC would you like to use for your alert(s)?
  • Please alert me when AM26LS32PC inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for AM26LS32PC alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for AM26LS32PC to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for AM26LS32PC alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for AM26LS32PC.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare AM26LS32PC by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: