Part Details for AM26LS31XM by AMD
Overview of AM26LS31XM by AMD
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Security and Surveillance
Internet of Things (IoT)
Environmental Monitoring
Industrial Automation
Smart Cities
Agriculture Technology
Communication and Networking
Price & Stock for AM26LS31XM
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | 26LS31XM | 17 |
|
Buy Now |
Part Details for AM26LS31XM
AM26LS31XM CAD Models
AM26LS31XM Part Data Attributes
|
AM26LS31XM
AMD
Buy Now
Datasheet
|
Compare Parts:
AM26LS31XM
AMD
Line Driver, 4 Func, 4 Driver, BIPolar, 0.067 X 0.084 INCH, DIE-16
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ADVANCED MICRO DEVICES INC | |
Part Package Code | DIE | |
Package Description | DIE, | |
Pin Count | 16 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Differential Output | YES | |
Driver Number of Bits | 4 | |
Input Characteristics | STANDARD | |
Interface IC Type | LINE DRIVER | |
Interface Standard | EIA-422; FED STD 1020 | |
JESD-30 Code | R-XUUC-N16 | |
Number of Functions | 4 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | COMPLEMENTARY | |
Package Body Material | UNSPECIFIED | |
Package Code | DIE | |
Package Shape | RECTANGULAR | |
Package Style | UNCASED CHIP | |
Qualification Status | Not Qualified | |
Supply Current-Max | 80 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | MILITARY | |
Terminal Form | NO LEAD | |
Terminal Position | UPPER | |
Transmit Delay-Max | 20 ns |
Alternate Parts for AM26LS31XM
This table gives cross-reference parts and alternative options found for AM26LS31XM. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AM26LS31XM, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PI90LV3486WE | Line Receiver, 4 Func, 4 Rcvr, CMOS, PDSO16, GREEN, SOIC-16 | Pericom Semiconductor Corporation | AM26LS31XM vs PI90LV3486WE |
DS26C31ME/883 | CMOS Quad TRI STATE Differential Line Drivers 20-LCCC -55 to 125 | Texas Instruments | AM26LS31XM vs DS26C31ME/883 |
SN75175D | DUAL LINE RECEIVER, PDSO16, PLASTIC, SOP-16 | Motorola Mobility LLC | AM26LS31XM vs SN75175D |
FIN1048MX_NL | Line Receiver, 4 Func, 4 Rcvr, PDSO16, 0.150 INCH, MS-012, SOIC-16 | Fairchild Semiconductor Corporation | AM26LS31XM vs FIN1048MX_NL |
SN75ALS174ADW-00 | DUAL LINE DRIVER, PDSO20 | Texas Instruments | AM26LS31XM vs SN75ALS174ADW-00 |
MC3487N-10 | DUAL LINE DRIVER, PDIP16 | Texas Instruments | AM26LS31XM vs MC3487N-10 |
5962-9583301VZX | IC QUAD LINE DRIVER, CDSO16, CERAMIC, SOIC-16, Line Driver or Receiver | National Semiconductor Corporation | AM26LS31XM vs 5962-9583301VZX |
26LS32/B2A-T | IC QUAD LINE RECEIVER, CQCC20, CERAMIC, LCC-20, Line Driver or Receiver | NXP Semiconductors | AM26LS31XM vs 26LS32/B2A-T |
AM26LS32AMJ883B | QUAD LINE RECEIVER, CDIP16, CERAMIC, DIP-16 | Texas Instruments | AM26LS31XM vs AM26LS32AMJ883B |
DS90C032WG-QML | QUAD LINE RECEIVER, CDSO16, CERAMIC, SOIC-16 | Texas Instruments | AM26LS31XM vs DS90C032WG-QML |