Part Details for AM26LS31/BEA by AMD
Overview of AM26LS31/BEA by AMD
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Security and Surveillance
Internet of Things (IoT)
Environmental Monitoring
Industrial Automation
Smart Cities
Agriculture Technology
Communication and Networking
Price & Stock for AM26LS31/BEA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | Line Driver, 4 Driver, 16 Pin, Ceramic, DIP | 8 |
|
$19.5000 | Buy Now |
|
Quest Components | Line Driver, 4 Driver, 16 Pin, Ceramic, DIP | 1 |
|
$27.0000 | Buy Now |
|
Quest Components | Line Driver, 4 Driver, 16 Pin, Ceramic, DIP | 7 |
|
$30.0000 | Buy Now |
|
Chip 1 Exchange | INSTOCK | 6 |
|
RFQ |
Part Details for AM26LS31/BEA
AM26LS31/BEA CAD Models
AM26LS31/BEA Part Data Attributes
|
AM26LS31/BEA
AMD
Buy Now
Datasheet
|
Compare Parts:
AM26LS31/BEA
AMD
Line Driver, 4 Func, 4 Driver, BIPolar, CDIP16, CERAMIC, DIP-16
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ADVANCED MICRO DEVICES INC | |
Part Package Code | DIP | |
Package Description | CERAMIC, DIP-16 | |
Pin Count | 16 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Differential Output | YES | |
Driver Number of Bits | 4 | |
High Level Input Current-Max | 0.00002 A | |
Input Characteristics | STANDARD | |
Interface IC Type | LINE DRIVER | |
Interface Standard | EIA-422; FED STD 1020 | |
JESD-30 Code | R-GDIP-T16 | |
JESD-609 Code | e0 | |
Length | 19.431 mm | |
Number of Functions | 4 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Out Swing-Min | 2 V | |
Output Characteristics | 3-STATE | |
Output Polarity | COMPLEMENTARY | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DIP | |
Package Equivalence Code | DIP16,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Receive Delay-Max | ||
Screening Level | 38535Q/M;38534H;883B | |
Seated Height-Max | 5.08 mm | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Temperature Grade | MILITARY | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Transmit Delay-Max | 30 ns | |
Width | 7.62 mm |
Alternate Parts for AM26LS31/BEA
This table gives cross-reference parts and alternative options found for AM26LS31/BEA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AM26LS31/BEA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DS26LS31MJFQML | QUAD LINE DRIVER, CDIP16, CERAMIC, DIP-16 | Texas Instruments | AM26LS31/BEA vs DS26LS31MJFQML |
DS26LS31CN | Quad High Speed Differential Line Drivers 16-PDIP 0 to 70 | Texas Instruments | AM26LS31/BEA vs DS26LS31CN |
DS26LS31MJ-QMLV | IC QUAD LINE DRIVER, CDIP16, CERAMIC, DIP-16, Line Driver or Receiver | National Semiconductor Corporation | AM26LS31/BEA vs DS26LS31MJ-QMLV |
5962-7802302MEX | IC QUAD LINE DRIVER, CDIP16, 0.840 X 0.310 INCH, 0.200 INCH HEIGHT, CERAMIC, DIP-16, Line Driver or Receiver | National Semiconductor Corporation | AM26LS31/BEA vs 5962-7802302MEX |
AM26LS31IN | IC QUAD LINE DRIVER, PDIP16, 0.300 INCH, PLASTIC, SOT-28-4, DIP-16, Line Driver or Receiver | NXP Semiconductors | AM26LS31/BEA vs AM26LS31IN |
DS26F31CJ | IC LINE DRIVER, CDIP16, CERAMIC, DIP-16, Line Driver or Receiver | National Semiconductor Corporation | AM26LS31/BEA vs DS26F31CJ |
HD26LS31P | Line Driver, 4 Func, 4 Driver, PDIP16, DP-16 | Hitachi Ltd | AM26LS31/BEA vs HD26LS31P |
DS26LS31MJ/883 | Quad High Speed Differential Line Driver 16-CDIP -55 to 125 | Texas Instruments | AM26LS31/BEA vs DS26LS31MJ/883 |
AM26LS31CN | Line Driver, 4 Func, 4 Driver, BIPolar, PDIP16, | YAGEO Corporation | AM26LS31/BEA vs AM26LS31CN |
AM26LS31CN | IC QUAD LINE DRIVER, PDIP16, 0.300 INCH, PLASTIC, SOT-28-4, DIP-16, Line Driver or Receiver | NXP Semiconductors | AM26LS31/BEA vs AM26LS31CN |