Part Details for AM26LS31IN by NXP Semiconductors
Overview of AM26LS31IN by NXP Semiconductors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for AM26LS31IN
AM26LS31IN CAD Models
AM26LS31IN Part Data Attributes
|
AM26LS31IN
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
AM26LS31IN
NXP Semiconductors
IC QUAD LINE DRIVER, PDIP16, 0.300 INCH, PLASTIC, SOT-28-4, DIP-16, Line Driver or Receiver
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Part Package Code | DIP | |
Package Description | DIP, | |
Pin Count | 16 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Differential Output | YES | |
Driver Number of Bits | 4 | |
Input Characteristics | STANDARD | |
Interface IC Type | LINE DRIVER | |
Interface Standard | EIA-422; FED STD 1020 | |
JESD-30 Code | R-PDIP-T16 | |
Length | 19.025 mm | |
Number of Functions | 4 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | COMPLEMENTARY | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 4.2 mm | |
Supply Voltage-Max | 5.25 V | |
Supply Voltage-Min | 4.75 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Transmit Delay-Max | 20 ns | |
Width | 7.62 mm |
Alternate Parts for AM26LS31IN
This table gives cross-reference parts and alternative options found for AM26LS31IN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AM26LS31IN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DS26LS31MJFQML | QUAD LINE DRIVER, CDIP16, CERAMIC, DIP-16 | Texas Instruments | AM26LS31IN vs DS26LS31MJFQML |
DS26LS31CN | Quad High Speed Differential Line Drivers 16-PDIP 0 to 70 | Texas Instruments | AM26LS31IN vs DS26LS31CN |
DS26LS31MJ-QMLV | IC QUAD LINE DRIVER, CDIP16, CERAMIC, DIP-16, Line Driver or Receiver | National Semiconductor Corporation | AM26LS31IN vs DS26LS31MJ-QMLV |
5962-7802302MEX | IC QUAD LINE DRIVER, CDIP16, 0.840 X 0.310 INCH, 0.200 INCH HEIGHT, CERAMIC, DIP-16, Line Driver or Receiver | National Semiconductor Corporation | AM26LS31IN vs 5962-7802302MEX |
DS26F31CJ | IC LINE DRIVER, CDIP16, CERAMIC, DIP-16, Line Driver or Receiver | National Semiconductor Corporation | AM26LS31IN vs DS26F31CJ |
HD26LS31P | Line Driver, 4 Func, 4 Driver, PDIP16, DP-16 | Hitachi Ltd | AM26LS31IN vs HD26LS31P |
DS26LS31MJ/883 | Quad High Speed Differential Line Driver 16-CDIP -55 to 125 | Texas Instruments | AM26LS31IN vs DS26LS31MJ/883 |
AM26LS31CN | Line Driver, 4 Func, 4 Driver, BIPolar, PDIP16, | YAGEO Corporation | AM26LS31IN vs AM26LS31CN |
AM26LS31CN | IC QUAD LINE DRIVER, PDIP16, 0.300 INCH, PLASTIC, SOT-28-4, DIP-16, Line Driver or Receiver | NXP Semiconductors | AM26LS31IN vs AM26LS31CN |
AM26LS31DCB | Line Driver, 4 Func, 4 Driver, BIPolar, CDIP16, CERAMIC, DIP-16 | AMD | AM26LS31IN vs AM26LS31DCB |