Part Details for AM26LS30JCTR by AMD
Overview of AM26LS30JCTR by AMD
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (4 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Renewable Energy
Robotics and Drones
Price & Stock for AM26LS30JCTR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-AM26LS30JCTR-ND
|
DigiKey | IC DRIVER 4/0 20PLCC Min Qty: 130 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
3000 In Stock |
|
$2.3100 | Buy Now |
|
Rochester Electronics | AM26LS30 - Quad Differential Driver ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 3000 |
|
$1.9800 / $2.3300 | Buy Now |
Part Details for AM26LS30JCTR
AM26LS30JCTR CAD Models
AM26LS30JCTR Part Data Attributes
|
AM26LS30JCTR
AMD
Buy Now
Datasheet
|
Compare Parts:
AM26LS30JCTR
AMD
Line Driver, 4 Func, 4 Driver, BIPolar, PQCC20, PLASTIC, LCC-20
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ADVANCED MICRO DEVICES INC | |
Part Package Code | QLCC | |
Package Description | QCCJ, LDCC20,.4SQ | |
Pin Count | 20 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Additional Feature | PROGRAMMABLE SLEW RATE | |
Differential Output | YES | |
Driver Number of Bits | 4 | |
High Level Input Current-Max | 0.00004 A | |
Input Characteristics | STANDARD | |
Interface IC Type | LINE DRIVER | |
Interface Standard | EIA-422; EIA-423 | |
JESD-30 Code | S-PQCC-J20 | |
JESD-609 Code | e0 | |
Length | 8.9662 mm | |
Number of Functions | 4 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Out Swing-Min | 2 V | |
Output Characteristics | 3-STATE | |
Output Polarity | COMPLEMENTARY | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QCCJ | |
Package Equivalence Code | LDCC20,.4SQ | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Qualification Status | Not Qualified | |
Receive Delay-Max | ||
Seated Height-Max | 4.572 mm | |
Supply Current-Max | 30 mA | |
Supply Voltage-Max | 5.25 V | |
Supply Voltage-Min | 4.75 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | J BEND | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD | |
Transmit Delay-Max | 200 ns | |
Width | 8.9662 mm |
Alternate Parts for AM26LS30JCTR
This table gives cross-reference parts and alternative options found for AM26LS30JCTR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AM26LS30JCTR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AM26LS30JCTR | QUAD LINE DRIVER, PQCC20, PLASTIC, LCC-20 | Rochester Electronics LLC | AM26LS30JCTR vs AM26LS30JCTR |
AM26LS30JC | Line Driver, 4 Func, 4 Driver, BIPolar, PQCC20, PLASTIC, LCC-20 | AMD | AM26LS30JCTR vs AM26LS30JC |
AM26LS30FN | QUAD LINE DRIVER, PQCC20, PLASTIC, LCC-20 | Motorola Mobility LLC | AM26LS30JCTR vs AM26LS30FN |
AM26LS30FNR2 | QUAD LINE DRIVER, PQCC20, PLASTIC, LCC-20 | Motorola Mobility LLC | AM26LS30JCTR vs AM26LS30FNR2 |