Manufacturer | Description | Price Range | Set Alert | Details |
---|---|---|---|---|
Aimtec | DC/DC Converter; Product Weight (grams): 3.8; Input voltage min (V): 21.6; Input voltage max (V): 26.4; Output voltage min: 15; Output voltage max: 15; Output voltage dual assymetric (y/n): Single; Output Power (W): 2; Max Output current (A): 0.133; Efficiency (%): 80; Package type: DIP16; Mounting: PCB; W (in): 0.6; L (in): 0.94; H (in): 0.32; W (mm): 15.24; L (mm): 23.86; H (mm): 8; Min Operating temperature: -40; Max operating temperature (°C): 105; Isolation (VDC): 6000; EMC compliance 1: EN 60601-1-2; Case material: Plastic (flammability to UL 94V-0) ; Application 3 (Medical): 1; Application 4 (building automation/IoT): 1; Application 5 (Industrial): 1; MTBF (h): 3500000; Derating : 85; Voltage Accuracy (%): 5; Line Regulation (% of Vin): ±1.2; Load Regulation %: ±1.2; Ripple & Noise (mV p-p): 150; Switching Frequency typ (KHz): 50; Short circuit protection: Continuous | $8.2700 / $8.8700 |
|
View Details |