Part Details for AM26C32QN by Texas Instruments
Overview of AM26C32QN by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for AM26C32QN
AM26C32QN CAD Models
AM26C32QN Part Data Attributes
|
AM26C32QN
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
AM26C32QN
Texas Instruments
QUAD LINE RECEIVER, PDIP16, PLASTIC, DIP-16
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | DIP | |
Package Description | DIP, DIP16,.3 | |
Pin Count | 16 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Input Characteristics | DIFFERENTIAL SCHMITT TRIGGER | |
Interface IC Type | LINE RECEIVER | |
Interface Standard | EIA-422-B; TIA-422-B; EIA-423-B; TIA-423-B; V.10; V.11 | |
JESD-30 Code | R-PDIP-T16 | |
Length | 19.305 mm | |
Number of Functions | 4 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Low Current-Max | 0.006 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP16,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Receive Delay-Max | 27 ns | |
Receiver Number of Bits | 4 | |
Seated Height-Max | 5.08 mm | |
Supply Current-Max | 15 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | NO | |
Technology | BICMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
Alternate Parts for AM26C32QN
This table gives cross-reference parts and alternative options found for AM26C32QN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AM26C32QN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AM26C32MJ | QUAD LINE RECEIVER, CDIP16, CERAMIC, DIP-16 | Texas Instruments | AM26C32QN vs AM26C32MJ |
AM26C32CNE4 | Quadruple Differential Line Receiver 16-PDIP 0 to 70 | Texas Instruments | AM26C32QN vs AM26C32CNE4 |
5962-9076602MEX | IC QUAD LINE RECEIVER, CDIP16, CERAMIC, DIP-16, Line Driver or Receiver | National Semiconductor Corporation | AM26C32QN vs 5962-9076602MEX |
DS26C32AMJ/883 | IC QUAD LINE RECEIVER, CDIP16, CERDIP-16, Line Driver or Receiver | National Semiconductor Corporation | AM26C32QN vs DS26C32AMJ/883 |
5962F9568901VEC | Line Receiver, 4 Func, 4 Rcvr, CMOS, CDIP16 | Renesas Electronics Corporation | AM26C32QN vs 5962F9568901VEC |
DS96F173MJ | QUAD LINE RECEIVER, CDIP16, CERDIP-16 | Texas Instruments | AM26C32QN vs DS96F173MJ |
SN75ALS173N | Quadruple Differential Line Receiver 16-PDIP 0 to 70 | Texas Instruments | AM26C32QN vs SN75ALS173N |
5962F9568901QEC | Line Receiver, 4 Func, 4 Rcvr, CMOS, CDIP16 | Renesas Electronics Corporation | AM26C32QN vs 5962F9568901QEC |
AM26C32CN | Quadruple Differential Line Receiver 16-PDIP 0 to 70 | Texas Instruments | AM26C32QN vs AM26C32CN |
DS26C32CN | LINE RECEIVER, PDIP16, DIP-16 | Texas Instruments | AM26C32QN vs DS26C32CN |