Part Details for AM1808BZWTA3 by Texas Instruments
Overview of AM1808BZWTA3 by Texas Instruments
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AM1808BZWTA3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Rochester Electronics | Microprocessor, 32-Bit, Sitara, ARM9 CPU, 375MHz, CMOS, PBGA361 ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 22515 |
|
$17.4500 / $20.5300 | Buy Now |
|
Chip1Cloud | IC MPU SITARA 375MHZ 361NFBGA | 3800 |
|
RFQ | |
|
Perfect Parts Corporation | 109 |
|
RFQ |
Part Details for AM1808BZWTA3
AM1808BZWTA3 CAD Models
AM1808BZWTA3 Part Data Attributes:
|
AM1808BZWTA3
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
AM1808BZWTA3
Texas Instruments
Sitara Processor: ARM9, LPDDR, DDR2, Display, Ethernet 361-NFBGA -40 to 105
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | BGA | |
Package Description | NFBGA-361 | |
Pin Count | 361 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Additional Feature | ALSO OPERATES AT 1V AND 1.1 V NOMINAL | |
Address Bus Width | 23 | |
Bit Size | 32 | |
Boundary Scan | YES | |
Clock Frequency-Max | 50 MHz | |
External Data Bus Width | 16 | |
Format | FIXED POINT | |
Integrated Cache | YES | |
JESD-30 Code | S-PBGA-B361 | |
JESD-609 Code | e1 | |
Length | 16 mm | |
Low Power Mode | YES | |
Moisture Sensitivity Level | 3 | |
Number of Terminals | 361 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LFBGA | |
Package Equivalence Code | BGA361,19X19,32 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY, LOW PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.4 mm | |
Speed | 375 MHz | |
Supply Voltage-Max | 1.32 V | |
Supply Voltage-Min | 1.14 V | |
Supply Voltage-Nom | 1.2 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN SILVER COPPER | |
Terminal Form | BALL | |
Terminal Pitch | 0.8 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 16 mm | |
uPs/uCs/Peripheral ICs Type | MICROPROCESSOR, RISC |
Alternate Parts for AM1808BZWTA3
This table gives cross-reference parts and alternative options found for AM1808BZWTA3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AM1808BZWTA3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AM1808BZWT4 | Sitara Processor: ARM9, LPDDR, DDR2, Display, Ethernet 361-NFBGA 0 to 90 | Texas Instruments | AM1808BZWTA3 vs AM1808BZWT4 |
XAM1808AZCE4 | 32-BIT, 456MHz, RISC PROCESSOR, PBGA361, 13 X 13 MM, 0.65 MM PITCH, PLASTIC, NFBGA-361 | Texas Instruments | AM1808BZWTA3 vs XAM1808AZCE4 |
XAM1808BZCE4 | 32-BIT, 456MHz, RISC PROCESSOR, PBGA361, 13 X 13 MM, 0.65 MM PITCH, PLASTIC, NFBGA-361 | Texas Instruments | AM1808BZWTA3 vs XAM1808BZCE4 |
SMOMAPL138BGWTA3R | High reliability product low power C674x floating-point DSP + Arm9 processor - 375 MHz 361-NFBGA -40 to 105 | Texas Instruments | AM1808BZWTA3 vs SMOMAPL138BGWTA3R |
AM1808BZCED4 | Sitara Processor: ARM9, LPDDR, DDR2, Display, Ethernet 361-NFBGA -40 to 90 | Texas Instruments | AM1808BZWTA3 vs AM1808BZCED4 |