-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
High reliability product low power C674x floating-point DSP + Arm9 processor - 375 MHz 361-NFBGA -40 to 105
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-SMOMAPL138BGWTA3R-ND
|
DigiKey | IC MPU OMAP-L1X 375MHZ 361NFBGA Min Qty: 1 Lead time: 18 Weeks Container: Bulk MARKETPLACE PRODUCT |
187 In Stock |
|
$65.0900 | Buy Now |
DISTI #
296-28955-1-ND
|
DigiKey | IC MPU OMAP-L1X 375MHZ 361NFBGA Min Qty: 1 Lead time: 18 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
87 In Stock |
|
$59.2221 / $84.5400 | Buy Now |
DISTI #
595-MOMAPL138BGWTA3R
|
Mouser Electronics | Digital Signal Processors & Controllers - DSP, DSC Low-Pwr App Proc RoHS: Not Compliant | 590 |
|
$56.4300 / $72.9100 | Buy Now |
|
Rochester Electronics | SMOMAPL138B-HIREL Low-Power Applications Processor RoHS: Not Compliant Status: Active Min Qty: 1 | 187 |
|
$53.2000 / $62.5900 | Buy Now |
|
Ameya Holding Limited | IC MPU OMAP-L1X 375MHZ 361NFBGA | 198 |
|
RFQ | |
DISTI #
C1S746204308352
|
Chip1Stop | Microprocessors RoHS: Not Compliant Container: Cut Tape | 5 |
|
$46.8000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SMOMAPL138BGWTA3R
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SMOMAPL138BGWTA3R
Texas Instruments
High reliability product low power C674x floating-point DSP + Arm9 processor - 375 MHz 361-NFBGA -40 to 105
|
Pbfree Code | Yes | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | BGA | |
Package Description | NFBGA-361 | |
Pin Count | 361 | |
Reach Compliance Code | not_compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Address Bus Width | 23 | |
Bit Size | 32 | |
Boundary Scan | YES | |
Clock Frequency-Max | 30 MHz | |
External Data Bus Width | 16 | |
Format | FLOATING POINT | |
Integrated Cache | YES | |
JESD-30 Code | S-PBGA-B361 | |
JESD-609 Code | e0 | |
Length | 16 mm | |
Low Power Mode | YES | |
Moisture Sensitivity Level | 3 | |
Number of DMA Channels | 64 | |
Number of Terminals | 361 | |
On Chip Data RAM Width | 8 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LFBGA | |
Package Equivalence Code | BGA361,19X19,32 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY, LOW PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | 220 | |
Qualification Status | Not Qualified | |
RAM (words) | 131072 | |
Seated Height-Max | 1.4 mm | |
Speed | 456 MHz | |
Supply Current-Max | 0.31 mA | |
Supply Voltage-Max | 1.32 V | |
Supply Voltage-Min | 1.14 V | |
Supply Voltage-Nom | 1.2 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | BALL | |
Terminal Pitch | 0.8 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 20 | |
Width | 16 mm | |
uPs/uCs/Peripheral ICs Type | MICROPROCESSOR, RISC |
This table gives cross-reference parts and alternative options found for SMOMAPL138BGWTA3R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SMOMAPL138BGWTA3R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
XAM1808BZCE4 | 32-BIT, 456MHz, RISC PROCESSOR, PBGA361, 13 X 13 MM, 0.65 MM PITCH, PLASTIC, NFBGA-361 | Texas Instruments | SMOMAPL138BGWTA3R vs XAM1808BZCE4 |
AM1808BZWTT3 | Sitara Processor 361-NFBGA | Texas Instruments | SMOMAPL138BGWTA3R vs AM1808BZWTT3 |
AM1808BZWTD4 | Sitara Processor 361-NFBGA -40 to 90 | Texas Instruments | SMOMAPL138BGWTA3R vs AM1808BZWTD4 |
AM1808BZWT4 | Sitara Processor: ARM9, LPDDR, DDR2, Display, Ethernet 361-NFBGA 0 to 90 | Texas Instruments | SMOMAPL138BGWTA3R vs AM1808BZWT4 |