Part Details for XAM1808BZCE4 by Texas Instruments
Overview of XAM1808BZCE4 by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for XAM1808BZCE4
XAM1808BZCE4 CAD Models
XAM1808BZCE4 Part Data Attributes
|
XAM1808BZCE4
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
XAM1808BZCE4
Texas Instruments
32-BIT, 456MHz, RISC PROCESSOR, PBGA361, 13 X 13 MM, 0.65 MM PITCH, PLASTIC, NFBGA-361
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | BGA | |
Package Description | LFBGA, | |
Pin Count | 361 | |
Reach Compliance Code | unknown | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Additional Feature | ALSO OPERATES AT 1V AND 1.1 V NOMINAL | |
Address Bus Width | 23 | |
Bit Size | 32 | |
Boundary Scan | YES | |
Clock Frequency-Max | 50 MHz | |
External Data Bus Width | 16 | |
Format | FIXED POINT | |
Integrated Cache | YES | |
JESD-30 Code | S-PBGA-B361 | |
JESD-609 Code | e4 | |
Length | 13 mm | |
Low Power Mode | YES | |
Number of Terminals | 361 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LFBGA | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY, LOW PROFILE, FINE PITCH | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.3 mm | |
Speed | 456 MHz | |
Supply Voltage-Max | 1.35 V | |
Supply Voltage-Min | 1.25 V | |
Supply Voltage-Nom | 1.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | BALL | |
Terminal Pitch | 0.65 mm | |
Terminal Position | BOTTOM | |
Width | 13 mm | |
uPs/uCs/Peripheral ICs Type | MICROPROCESSOR, RISC |
Alternate Parts for XAM1808BZCE4
This table gives cross-reference parts and alternative options found for XAM1808BZCE4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of XAM1808BZCE4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
XAM1808AZCE4 | 32-BIT, 456MHz, RISC PROCESSOR, PBGA361, 13 X 13 MM, 0.65 MM PITCH, PLASTIC, NFBGA-361 | Texas Instruments | XAM1808BZCE4 vs XAM1808AZCE4 |