There are no models available for this part yet.
Overview of AM1403AHC by AMD
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 0 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
CAD Models for AM1403AHC by AMD
Part Data Attributes for AM1403AHC by AMD
|
|
---|---|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
ADVANCED MICRO DEVICES INC
|
Part Package Code
|
TO-99
|
Package Description
|
TO-99,
|
Pin Count
|
8
|
Reach Compliance Code
|
unknown
|
HTS Code
|
8542.39.00.01
|
Additional Feature
|
CAN ALSO BE OPERATED WITH VDD =-4.75 TO -9.45
|
Count Direction
|
RIGHT
|
Family
|
1403
|
JESD-30 Code
|
O-MBCY-W8
|
Logic IC Type
|
SERIAL IN SERIAL OUT
|
Number of Bits
|
512
|
Number of Functions
|
2
|
Number of Terminals
|
8
|
Operating Temperature-Max
|
70 °C
|
Operating Temperature-Min
|
|
Output Characteristics
|
OPEN-DRAIN
|
Output Polarity
|
TRUE
|
Package Body Material
|
METAL
|
Package Code
|
TO-99
|
Package Shape
|
ROUND
|
Package Style
|
CYLINDRICAL
|
Propagation Delay (tpd)
|
90 ns
|
Qualification Status
|
Not Qualified
|
Supply Voltage-Max (Vsup)
|
5.25 V
|
Supply Voltage-Min (Vsup)
|
4.75 V
|
Supply Voltage-Nom (Vsup)
|
5 V
|
Surface Mount
|
NO
|
Technology
|
MOS
|
Temperature Grade
|
COMMERCIAL
|
Terminal Form
|
WIRE
|
Terminal Position
|
BOTTOM
|
Trigger Type
|
POSITIVE EDGE
|
fmax-Min
|
2.5 MHz
|
Alternate Parts for AM1403AHC
This table gives cross-reference parts and alternative options found for AM1403AHC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AM1403AHC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DV74AC323DW | Parallel In Parallel Out, AC Series, 8-Bit, Bidirectional, True Output, CMOS, PDSO20, PLASTIC, SOP-20 | avg Semiconductors | AM1403AHC vs DV74AC323DW |
SN74LS166AFN | LS SERIES, 8-BIT RIGHT PARALLEL IN SERIAL OUT SHIFT REGISTER, TRUE OUTPUT, PQCC20 | Texas Instruments | AM1403AHC vs SN74LS166AFN |
SNJ54LS322AFK | Parallel In Parallel Out, LS Series, 8-Bit, Right Direction, True Output, TTL, CQCC20 | Rochester Electronics LLC | AM1403AHC vs SNJ54LS322AFK |
SNJ54164W-00 | TTL/H/L SERIES, 8-BIT RIGHT SERIAL IN PARALLEL OUT SHIFT REGISTER, TRUE OUTPUT, CDFP14 | Texas Instruments | AM1403AHC vs SNJ54164W-00 |
SN74LS671FN | LS SERIES, 4-BIT BIDIRECTIONAL PARALLEL IN PARALLEL OUT SHIFT REGISTER, TRUE OUTPUT, PQCC20 | Texas Instruments | AM1403AHC vs SN74LS671FN |
N8273B | Serial In Parallel Out, 82 Series, 10-Bit, Right Direction, True Output, TTL, PDIP16 | Signetics | AM1403AHC vs N8273B |
74ACT299SJQR | ACT SERIES, 8-BIT BIDIRECTIONAL PARALLEL IN PARALLEL OUT SHIFT REGISTER, TRUE OUTPUT, PDSO20, EIAJ, SOIC-20 | Texas Instruments | AM1403AHC vs 74ACT299SJQR |
SN74LS165AFN | IC LS SERIES, 8-BIT RIGHT PARALLEL IN SERIAL OUT SHIFT REGISTER, COMPLEMENTARY OUTPUT, PQCC20, Shift Register | Texas Instruments | AM1403AHC vs SN74LS165AFN |
NJU3719L | Serial In Parallel Out, 3719 Series, 24-Bit, Right Direction, True Output, CMOS, PDIP30, SDIP-30 | New Japan Radio Co Ltd | AM1403AHC vs NJU3719L |
74AC11299N | Parallel In Parallel Out, AC Series, 8-Bit, Bidirectional, True Output, CMOS, PDIP24 | YAGEO Corporation | AM1403AHC vs 74AC11299N |