Part Details for NJU3719L by New Japan Radio Co Ltd
Overview of NJU3719L by New Japan Radio Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for NJU3719L
NJU3719L CAD Models
NJU3719L Part Data Attributes
|
NJU3719L
New Japan Radio Co Ltd
Buy Now
Datasheet
|
Compare Parts:
NJU3719L
New Japan Radio Co Ltd
Serial In Parallel Out, 3719 Series, 24-Bit, Right Direction, True Output, CMOS, PDIP30, SDIP-30
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NEW JAPAN RADIO CO LTD | |
Part Package Code | DIP | |
Package Description | SDIP, | |
Pin Count | 30 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Additional Feature | PARALLEL OUTPUT IS LATCHED | |
Count Direction | RIGHT | |
Family | 3719 | |
JESD-30 Code | R-PDIP-T30 | |
JESD-609 Code | e6 | |
Logic IC Type | SERIAL IN PARALLEL OUT | |
Number of Bits | 24 | |
Number of Functions | 1 | |
Number of Terminals | 30 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SDIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE, SHRINK PITCH | |
Propagation Delay (tpd) | 100 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.08 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | OTHER | |
Terminal Finish | TIN BISMUTH | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 1.778 mm | |
Terminal Position | DUAL | |
Trigger Type | POSITIVE EDGE | |
Width | 10.16 mm | |
fmax-Min | 5 MHz |
Alternate Parts for NJU3719L
This table gives cross-reference parts and alternative options found for NJU3719L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NJU3719L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DV74AC323DW | Parallel In Parallel Out, AC Series, 8-Bit, Bidirectional, True Output, CMOS, PDSO20, PLASTIC, SOP-20 | avg Semiconductors | NJU3719L vs DV74AC323DW |
SN74LS166AFN | LS SERIES, 8-BIT RIGHT PARALLEL IN SERIAL OUT SHIFT REGISTER, TRUE OUTPUT, PQCC20 | Texas Instruments | NJU3719L vs SN74LS166AFN |
SNJ54LS322AFK | Parallel In Parallel Out, LS Series, 8-Bit, Right Direction, True Output, TTL, CQCC20 | Rochester Electronics LLC | NJU3719L vs SNJ54LS322AFK |
SNJ54164W-00 | TTL/H/L SERIES, 8-BIT RIGHT SERIAL IN PARALLEL OUT SHIFT REGISTER, TRUE OUTPUT, CDFP14 | Texas Instruments | NJU3719L vs SNJ54164W-00 |
SN74LS671FN | LS SERIES, 4-BIT BIDIRECTIONAL PARALLEL IN PARALLEL OUT SHIFT REGISTER, TRUE OUTPUT, PQCC20 | Texas Instruments | NJU3719L vs SN74LS671FN |
N8273B | Serial In Parallel Out, 82 Series, 10-Bit, Right Direction, True Output, TTL, PDIP16 | Signetics | NJU3719L vs N8273B |
74ACT299SJQR | ACT SERIES, 8-BIT BIDIRECTIONAL PARALLEL IN PARALLEL OUT SHIFT REGISTER, TRUE OUTPUT, PDSO20, EIAJ, SOIC-20 | Texas Instruments | NJU3719L vs 74ACT299SJQR |
SN74LS165AFN | IC LS SERIES, 8-BIT RIGHT PARALLEL IN SERIAL OUT SHIFT REGISTER, COMPLEMENTARY OUTPUT, PQCC20, Shift Register | Texas Instruments | NJU3719L vs SN74LS165AFN |
AM1403AHC | Serial In Serial Out, 512-Bit, Right Direction, True Output, MOS, MBCY8, METAL CAN, TO-99, 8 PIN | AMD | NJU3719L vs AM1403AHC |
74AC11299N | Parallel In Parallel Out, AC Series, 8-Bit, Bidirectional, True Output, CMOS, PDIP24 | YAGEO Corporation | NJU3719L vs 74AC11299N |