AM1403AHC
vs
NJU3719L
feature comparison
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
ADVANCED MICRO DEVICES INC
|
NEW JAPAN RADIO CO LTD
|
Part Package Code |
TO-99
|
DIP
|
Package Description |
TO-99,
|
SDIP,
|
Pin Count |
8
|
30
|
Reach Compliance Code |
unknown
|
compliant
|
HTS Code |
8542.39.00.01
|
8542.39.00.01
|
Additional Feature |
CAN ALSO BE OPERATED WITH VDD =-4.75 TO -9.45
|
PARALLEL OUTPUT IS LATCHED
|
Count Direction |
RIGHT
|
RIGHT
|
Family |
1403
|
3719
|
JESD-30 Code |
O-MBCY-W8
|
R-PDIP-T30
|
Logic IC Type |
SERIAL IN SERIAL OUT
|
SERIAL IN PARALLEL OUT
|
Number of Bits |
512
|
24
|
Number of Functions |
2
|
1
|
Number of Terminals |
8
|
30
|
Operating Temperature-Max |
70 °C
|
85 °C
|
Operating Temperature-Min |
|
-25 °C
|
Output Characteristics |
OPEN-DRAIN
|
|
Output Polarity |
TRUE
|
TRUE
|
Package Body Material |
METAL
|
PLASTIC/EPOXY
|
Package Code |
TO-99
|
SDIP
|
Package Shape |
ROUND
|
RECTANGULAR
|
Package Style |
CYLINDRICAL
|
IN-LINE, SHRINK PITCH
|
Propagation Delay (tpd) |
90 ns
|
100 ns
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Supply Voltage-Max (Vsup) |
5.25 V
|
5.5 V
|
Supply Voltage-Min (Vsup) |
4.75 V
|
4.5 V
|
Supply Voltage-Nom (Vsup) |
5 V
|
3 V
|
Surface Mount |
NO
|
NO
|
Technology |
MOS
|
CMOS
|
Temperature Grade |
COMMERCIAL
|
OTHER
|
Terminal Form |
WIRE
|
THROUGH-HOLE
|
Terminal Position |
BOTTOM
|
DUAL
|
Trigger Type |
POSITIVE EDGE
|
POSITIVE EDGE
|
fmax-Min |
2.5 MHz
|
5 MHz
|
Base Number Matches |
1
|
1
|
Pbfree Code |
|
Yes
|
Rohs Code |
|
Yes
|
JESD-609 Code |
|
e6
|
Seated Height-Max |
|
5.08 mm
|
Terminal Finish |
|
TIN BISMUTH
|
Terminal Pitch |
|
1.778 mm
|
Width |
|
10.16 mm
|
|
|
|
Compare AM1403AHC with alternatives
Compare NJU3719L with alternatives