Datasheets
ALS31B102KE350 by:

CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 350V, 1000uF, CHASSIS MOUNT, CAN

Part Details for ALS31B102KE350 by Aerovox Corporation

Overview of ALS31B102KE350 by Aerovox Corporation

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Consumer Electronics

Part Details for ALS31B102KE350

ALS31B102KE350 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

ALS31B102KE350 Part Data Attributes

ALS31B102KE350 Aerovox Corporation
Buy Now Datasheet
Compare Parts:
ALS31B102KE350 Aerovox Corporation CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 350V, 1000uF, CHASSIS MOUNT, CAN
Part Life Cycle Code Obsolete
Ihs Manufacturer AEROVOX CORP
Package Description ,
Reach Compliance Code unknown
ECCN Code EAR99
Capacitance 1000 µF
Capacitor Type ALUMINUM ELECTROLYTIC CAPACITOR
Dielectric Material ALUMINUM (WET)
ESR 116 mΩ
Leakage Current 2.1 mA
Manufacturer Series ALS31
Mounting Feature CHASSIS MOUNT
Negative Tolerance 20%
Number of Terminals 2
Operating Temperature-Max 85 °C
Operating Temperature-Min -40 °C
Package Shape CYLINDRICAL PACKAGE
Polarity POLARIZED
Positive Tolerance 20%
Rated (DC) Voltage (URdc) 350 V
Reference Standard IEC384-4
Ripple Current 10600 mA
Surface Mount NO
Terminal Shape BINDING POST

Alternate Parts for ALS31B102KE350

This table gives cross-reference parts and alternative options found for ALS31B102KE350. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ALS31B102KE350, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
ALS30G102KE350 CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 350V, 1000uF, CHASSIS MOUNT, CAN Aerovox Corporation ALS31B102KE350 vs ALS30G102KE350
3186BE102M350MHA1 Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 350V, 20% +Tol, 20% -Tol, 1000uF, Chassis Mount, RADIAL LEADED, CAN Cornell Dubilier Electronics Inc ALS31B102KE350 vs 3186BE102M350MHA1
EPH108M350AW3XU CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 350V, 1000uF, CHASSIS MOUNT Nissei Electric Co Ltd ALS31B102KE350 vs EPH108M350AW3XU
3186BE102M350AJA1 CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 350V, 1000uF, CHASSIS MOUNT, RADIAL LEADED, CAN Cornell Dubilier Electronics Inc ALS31B102KE350 vs 3186BE102M350AJA1
EPH108M350AW3XW CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 350V, 1000uF, CHASSIS MOUNT Nissei Electric Co Ltd ALS31B102KE350 vs EPH108M350AW3XW
ALS31G102KE350 CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 350V, 1000uF, CHASSIS MOUNT, CAN Aerovox Corporation ALS31B102KE350 vs ALS31G102KE350
EPH108M350AW3XX CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 350V, 1000uF, CHASSIS MOUNT Nissei Electric Co Ltd ALS31B102KE350 vs EPH108M350AW3XX
3186BE102M350BRA Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 350V, 20% +Tol, 20% -Tol, 1000uF, Chassis Mount, RADIAL LEADED, CAN Cornell Dubilier Electronics Inc ALS31B102KE350 vs 3186BE102M350BRA
HXA2V102Y CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 350V, 1000uF, CHASSIS MOUNT, CAN Hitachi Ltd ALS31B102KE350 vs HXA2V102Y
ALS31J102KE350 CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 350V, 1000uF, CHASSIS MOUNT, CAN Aerovox Corporation ALS31B102KE350 vs ALS31J102KE350

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for ALS31B102KE350 by Aerovox Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: ALS31B102KE350 by Aerovox Corporation

Select Manufacturer
Which Manufacturer of ALS31B102KE350 would you like to use for your alert(s)?
  • Please alert me when ALS31B102KE350 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for ALS31B102KE350 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for ALS31B102KE350 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for ALS31B102KE350 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for ALS31B102KE350.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare ALS31B102KE350 by Aerovox Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: