ALS31G102KE350
Description: CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 350V, 1000uF, CHASSIS MOUNT, CAN

Overview of ALS31G102KE350 by Aerovox Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Consumer Electronics

CAD Models for ALS31G102KE350 by Aerovox Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for ALS31G102KE350 by Aerovox Corporation

ALS31G102KE350
Aerovox Corporation
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
AEROVOX CORP
Package Description
,
Reach Compliance Code
unknown
ECCN Code
EAR99
Capacitance
1000 µF
Capacitor Type
ALUMINUM ELECTROLYTIC CAPACITOR
Dielectric Material
ALUMINUM (WET)
ESR
116 mΩ
Leakage Current
2.1 mA
Manufacturer Series
ALS31
Mounting Feature
CHASSIS MOUNT
Negative Tolerance
20%
Number of Terminals
2
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Package Shape
CYLINDRICAL PACKAGE
Polarity
POLARIZED
Positive Tolerance
20%
Rated (DC) Voltage (URdc)
350 V
Reference Standard
IEC384-4
Ripple Current
10600 mA
Surface Mount
NO
Terminal Shape
BINDING POST
Want to compare parts?
  1. ALS31G102KE350
    Aerovox Corporation
    CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 350V, 1000uF, CHASSIS MOUNT, CAN
    VS

Alternate Parts for ALS31G102KE350

This table gives cross-reference parts and alternative options found for ALS31G102KE350. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ALS31G102KE350, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
ALS30G102KE350 CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 350V, 1000uF, CHASSIS MOUNT, CAN Aerovox Corporation ALS31G102KE350 vs ALS30G102KE350
3186BE102M350MHA1 Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 350V, 20% +Tol, 20% -Tol, 1000uF, Chassis Mount, RADIAL LEADED, CAN Cornell Dubilier Electronics Inc ALS31G102KE350 vs 3186BE102M350MHA1
EPH108M350AW3XU CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 350V, 1000uF, CHASSIS MOUNT Nissei Electric Co Ltd ALS31G102KE350 vs EPH108M350AW3XU
3186BE102M350AJA1 CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 350V, 1000uF, CHASSIS MOUNT, RADIAL LEADED, CAN Cornell Dubilier Electronics Inc ALS31G102KE350 vs 3186BE102M350AJA1
EPH108M350AW3XW CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 350V, 1000uF, CHASSIS MOUNT Nissei Electric Co Ltd ALS31G102KE350 vs EPH108M350AW3XW
EPH108M350AW3XX CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 350V, 1000uF, CHASSIS MOUNT Nissei Electric Co Ltd ALS31G102KE350 vs EPH108M350AW3XX
3186BE102M350BRA Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 350V, 20% +Tol, 20% -Tol, 1000uF, Chassis Mount, RADIAL LEADED, CAN Cornell Dubilier Electronics Inc ALS31G102KE350 vs 3186BE102M350BRA
HXA2V102Y CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 350V, 1000uF, CHASSIS MOUNT, CAN Hitachi Ltd ALS31G102KE350 vs HXA2V102Y
ALS31J102KE350 CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 350V, 1000uF, CHASSIS MOUNT, CAN Aerovox Corporation ALS31G102KE350 vs ALS31J102KE350
3186BE102M350MPA Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 350V, 20% +Tol, 20% -Tol, 1000uF, Chassis Mount, RADIAL LEADED, CAN Cornell Dubilier Electronics Inc ALS31G102KE350 vs 3186BE102M350MPA

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for ALS31G102KE350 by Aerovox Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: ALS31G102KE350 by Aerovox Corporation

Select Manufacturer
Which Manufacturer of ALS31G102KE350 would you like to use for your alert(s)?
  • Please alert me when ALS31G102KE350 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for ALS31G102KE350 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for ALS31G102KE350 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for ALS31G102KE350 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for ALS31G102KE350.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare ALS31G102KE350 by Aerovox Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: