Part Details for EPH108M350AW3XX by Nissei Electric Co Ltd
Overview of EPH108M350AW3XX by Nissei Electric Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for EPH108M350AW3XX
EPH108M350AW3XX CAD Models
EPH108M350AW3XX Part Data Attributes
|
EPH108M350AW3XX
Nissei Electric Co Ltd
Buy Now
Datasheet
|
Compare Parts:
EPH108M350AW3XX
Nissei Electric Co Ltd
CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 350V, 1000uF, CHASSIS MOUNT
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | NISSEI ELECTRIC CO LTD | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Capacitance | 1000 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 159 mΩ | |
Leakage Current | 2.1 mA | |
Manufacturer Series | EPH | |
Mounting Feature | CHASSIS MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 350 V | |
Ripple Current | 5500 mA | |
Surface Mount | NO | |
Terminal Shape | BINDING POST |
Alternate Parts for EPH108M350AW3XX
This table gives cross-reference parts and alternative options found for EPH108M350AW3XX. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of EPH108M350AW3XX, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ALS30G102KE350 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 350V, 1000uF, CHASSIS MOUNT, CAN | Aerovox Corporation | EPH108M350AW3XX vs ALS30G102KE350 |
3186BE102M350MHA1 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 350V, 20% +Tol, 20% -Tol, 1000uF, Chassis Mount, RADIAL LEADED, CAN | Cornell Dubilier Electronics Inc | EPH108M350AW3XX vs 3186BE102M350MHA1 |
EPH108M350AW3XU | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 350V, 1000uF, CHASSIS MOUNT | Nissei Electric Co Ltd | EPH108M350AW3XX vs EPH108M350AW3XU |
3186BE102M350AJA1 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 350V, 1000uF, CHASSIS MOUNT, RADIAL LEADED, CAN | Cornell Dubilier Electronics Inc | EPH108M350AW3XX vs 3186BE102M350AJA1 |
EPH108M350AW3XW | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 350V, 1000uF, CHASSIS MOUNT | Nissei Electric Co Ltd | EPH108M350AW3XX vs EPH108M350AW3XW |
ALS31G102KE350 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 350V, 1000uF, CHASSIS MOUNT, CAN | Aerovox Corporation | EPH108M350AW3XX vs ALS31G102KE350 |
3186BE102M350BRA | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 350V, 20% +Tol, 20% -Tol, 1000uF, Chassis Mount, RADIAL LEADED, CAN | Cornell Dubilier Electronics Inc | EPH108M350AW3XX vs 3186BE102M350BRA |
HXA2V102Y | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 350V, 1000uF, CHASSIS MOUNT, CAN | Hitachi Ltd | EPH108M350AW3XX vs HXA2V102Y |
ALS31J102KE350 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 350V, 1000uF, CHASSIS MOUNT, CAN | Aerovox Corporation | EPH108M350AW3XX vs ALS31J102KE350 |
3186BE102M350MPA | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 350V, 20% +Tol, 20% -Tol, 1000uF, Chassis Mount, RADIAL LEADED, CAN | Cornell Dubilier Electronics Inc | EPH108M350AW3XX vs 3186BE102M350MPA |