Part Details for ALS31B102KE350 by Aerovox Corporation
Overview of ALS31B102KE350 by Aerovox Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for ALS31B102KE350
ALS31B102KE350 CAD Models
ALS31B102KE350 Part Data Attributes
|
ALS31B102KE350
Aerovox Corporation
Buy Now
Datasheet
|
Compare Parts:
ALS31B102KE350
Aerovox Corporation
CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 350V, 1000uF, CHASSIS MOUNT, CAN
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | AEROVOX CORP | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Capacitance | 1000 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 116 mΩ | |
Leakage Current | 2.1 mA | |
Manufacturer Series | ALS31 | |
Mounting Feature | CHASSIS MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 350 V | |
Reference Standard | IEC384-4 | |
Ripple Current | 10600 mA | |
Surface Mount | NO | |
Terminal Shape | BINDING POST |
Alternate Parts for ALS31B102KE350
This table gives cross-reference parts and alternative options found for ALS31B102KE350. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ALS31B102KE350, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ALS30G102KE350 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 350V, 1000uF, CHASSIS MOUNT, CAN | Aerovox Corporation | ALS31B102KE350 vs ALS30G102KE350 |
3186BE102M350MHA1 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 350V, 20% +Tol, 20% -Tol, 1000uF, Chassis Mount, RADIAL LEADED, CAN | Cornell Dubilier Electronics Inc | ALS31B102KE350 vs 3186BE102M350MHA1 |
EPH108M350AW3XU | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 350V, 1000uF, CHASSIS MOUNT | Nissei Electric Co Ltd | ALS31B102KE350 vs EPH108M350AW3XU |
3186BE102M350AJA1 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 350V, 1000uF, CHASSIS MOUNT, RADIAL LEADED, CAN | Cornell Dubilier Electronics Inc | ALS31B102KE350 vs 3186BE102M350AJA1 |
EPH108M350AW3XW | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 350V, 1000uF, CHASSIS MOUNT | Nissei Electric Co Ltd | ALS31B102KE350 vs EPH108M350AW3XW |
ALS31G102KE350 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 350V, 1000uF, CHASSIS MOUNT, CAN | Aerovox Corporation | ALS31B102KE350 vs ALS31G102KE350 |
EPH108M350AW3XX | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 350V, 1000uF, CHASSIS MOUNT | Nissei Electric Co Ltd | ALS31B102KE350 vs EPH108M350AW3XX |
3186BE102M350BRA | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 350V, 20% +Tol, 20% -Tol, 1000uF, Chassis Mount, RADIAL LEADED, CAN | Cornell Dubilier Electronics Inc | ALS31B102KE350 vs 3186BE102M350BRA |
HXA2V102Y | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 350V, 1000uF, CHASSIS MOUNT, CAN | Hitachi Ltd | ALS31B102KE350 vs HXA2V102Y |
ALS31J102KE350 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 350V, 1000uF, CHASSIS MOUNT, CAN | Aerovox Corporation | ALS31B102KE350 vs ALS31J102KE350 |