There are no models available for this part yet.
Overview of ALC70E182DF200 by KEMET Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 10 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for ALC70E182DF200 by KEMET Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
ALC70E182DF200-ND
|
DigiKey | CAP ALUM 1800UF 20% 200V SNAP TH Min Qty: 200 Lead time: 36 Weeks Container: Bulk | Temporarily Out of Stock |
|
$5.4561 | Buy Now | |
DISTI #
80-ALC70E182DF200
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Snap In 200V 1800uF 20% 15000Hrs RoHS: Compliant | 0 |
|
$6.0400 | Order Now | |
DISTI #
73254069
|
RS | Aluminum Electrolytic, Snap-In, ALC70,35x50,1800uf,200V,20% | KEMET ALC70E182DF200 RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Lead time: 34 Weeks, 0 Days Container: Bulk | 0 |
|
$5.4700 / $6.4400 | RFQ |
CAD Models for ALC70E182DF200 by KEMET Corporation
Part Data Attributes for ALC70E182DF200 by KEMET Corporation
|
|
---|---|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
KEMET ELECTRONICS CORP
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8532.22.00.40
|
Capacitance
|
1800 µF
|
Capacitor Type
|
ALUMINUM ELECTROLYTIC CAPACITOR
|
Diameter
|
35 mm
|
Dielectric Material
|
ALUMINUM (WET)
|
ESR
|
127 mΩ
|
Leakage Current
|
2.16 mA
|
Length
|
50 mm
|
Mounting Feature
|
THROUGH HOLE MOUNT
|
Negative Tolerance
|
20%
|
Number of Terminals
|
4
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-40 °C
|
Package Style
|
Snap-in
|
Polarity
|
POLARIZED
|
Positive Tolerance
|
20%
|
Rated (DC) Voltage (URdc)
|
200 V
|
Ripple Current
|
4110 mA
|
Surface Mount
|
NO
|
Terminal Shape
|
SNAP-IN
|
Alternate Parts for ALC70E182DF200
This table gives cross-reference parts and alternative options found for ALC70E182DF200. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ALC70E182DF200, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ALC12C182DF200 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID | KEMET Corporation | ALC70E182DF200 vs ALC12C182DF200 |
LS182M2D-3550 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 200V, 20% +Tol, 20% -Tol, 1800uF, | Xicon Passive Components | ALC70E182DF200 vs LS182M2D-3550 |
LS-182M2DS3-3550 | CAP,AL2O3,1.8MF,200VDC,20% -TOL,20% +TOL | Lelon Electronics Corp | ALC70E182DF200 vs LS-182M2DS3-3550 |
PEH506RDG4180M2 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 200V, 20% +Tol, 20% -Tol, 1800uF, Through Hole Mount, ROHS COMPLIANT | KEMET Corporation | ALC70E182DF200 vs PEH506RDG4180M2 |
LS-182M2D-A3550 | CAP,AL2O3,1.8MF,200VDC,20% -TOL,20% +TOL | Lelon Electronics Corp | ALC70E182DF200 vs LS-182M2D-A3550 |
LS-182M2DT2A3550 | CAP,AL2O3,1.8MF,200VDC,20% -TOL,20% +TOL | Lelon Electronics Corp | ALC70E182DF200 vs LS-182M2DT2A3550 |
LS182M2D-3550(A) | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 200V, 20% +Tol, 20% -Tol, 1800uF, | Xicon Passive Components | ALC70E182DF200 vs LS182M2D-3550(A) |
LS-182M2DL5-3550 | CAP,AL2O3,1.8MF,200VDC,20% -TOL,20% +TOL | Lelon Electronics Corp | ALC70E182DF200 vs LS-182M2DL5-3550 |
PEH506RDG4180M2S | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 200V, 20% +Tol, 20% -Tol, 1800uF, Through Hole Mount, ROHS COMPLIANT | KEMET Corporation | ALC70E182DF200 vs PEH506RDG4180M2S |
LS-182M2DL3A3550 | CAP,AL2O3,1.8MF,200VDC,20% -TOL,20% +TOL | Lelon Electronics Corp | ALC70E182DF200 vs LS-182M2DL3A3550 |