Part Details for ALC12C182DF200 by KEMET Corporation
Overview of ALC12C182DF200 by KEMET Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Part Details for ALC12C182DF200
ALC12C182DF200 CAD Models
ALC12C182DF200 Part Data Attributes
|
ALC12C182DF200
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
ALC12C182DF200
KEMET Corporation
CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.40 | |
Capacitance | 1800 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 35 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 128 mΩ | |
Length | 50 mm | |
Manufacturer Series | ALC12 | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Snap-in | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 200 V | |
Ripple Current | 5010 mA | |
Series | ALC12 |
Alternate Parts for ALC12C182DF200
This table gives cross-reference parts and alternative options found for ALC12C182DF200. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ALC12C182DF200, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LS-182M2DL4-3550 | CAP,AL2O3,1.8MF,200VDC,20% -TOL,20% +TOL | Lelon Electronics Corp | ALC12C182DF200 vs LS-182M2DL4-3550 |
ALC12J182DF200 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 200V, 20% +Tol, 20% -Tol, 1800uF, | KEMET Corporation | ALC12C182DF200 vs ALC12J182DF200 |
ALC70D182DF200 | Aluminum Electrolytic Capacitor, | KEMET Corporation | ALC12C182DF200 vs ALC70D182DF200 |
LS-182M2D-A3550 | CAP,AL2O3,1.8MF,200VDC,20% -TOL,20% +TOL | Lelon Electronics Corp | ALC12C182DF200 vs LS-182M2D-A3550 |
LS-182M2DS3-3550 | CAP,AL2O3,1.8MF,200VDC,20% -TOL,20% +TOL | Lelon Electronics Corp | ALC12C182DF200 vs LS-182M2DS3-3550 |
LS182M2D-3550 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 200V, 20% +Tol, 20% -Tol, 1800uF, | Xicon Passive Components | ALC12C182DF200 vs LS182M2D-3550 |
ALC70C182DF200 | Aluminum Electrolytic Capacitor, | KEMET Corporation | ALC12C182DF200 vs ALC70C182DF200 |
ALC12A182DF200 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 200 V, 1800 uF, THROUGH HOLE MOUNT, CAN, ROHS COMPLIANT | KEMET Corporation | ALC12C182DF200 vs ALC12A182DF200 |
ALC12F182DF200 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID | KEMET Corporation | ALC12C182DF200 vs ALC12F182DF200 |
PEH506RDG4180M4S | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 200V, 20% +Tol, 20% -Tol, 1800uF, Through Hole Mount, ROHS COMPLIANT | KEMET Corporation | ALC12C182DF200 vs PEH506RDG4180M4S |