Part Details for LS-182M2D-A3550 by Lelon Electronics Corp
Overview of LS-182M2D-A3550 by Lelon Electronics Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
GA3550-BLB | Coilcraft Inc | Pulse Transformer, GATE DRIVE Application(s), 1:1:1, ROHS COMPLIANT | |
GA3550-BLD | Coilcraft Inc | Pulse Transformer, GATE DRIVE Application(s), 1:1:1, ROHS COMPLIANT | |
GA3550- | Coilcraft Inc | Transformer, for TI UCD30xx, SMT, RoHS |
Part Details for LS-182M2D-A3550
LS-182M2D-A3550 CAD Models
LS-182M2D-A3550 Part Data Attributes
|
LS-182M2D-A3550
Lelon Electronics Corp
Buy Now
Datasheet
|
Compare Parts:
LS-182M2D-A3550
Lelon Electronics Corp
CAP,AL2O3,1.8MF,200VDC,20% -TOL,20% +TOL
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | LELON ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.40 | |
Capacitance | 1800 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 35 mm | |
Dielectric Material | ALUMINUM (WET) | |
Length | 50 mm | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Snap-in | |
Packing Method | Box | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 200 V | |
Ripple Current | 4450 mA | |
Terminal Pitch | 10 mm |
Alternate Parts for LS-182M2D-A3550
This table gives cross-reference parts and alternative options found for LS-182M2D-A3550. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LS-182M2D-A3550, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ALC12C182DF200 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID | KEMET Corporation | LS-182M2D-A3550 vs ALC12C182DF200 |
LS-182M2DL4-3550 | CAP,AL2O3,1.8MF,200VDC,20% -TOL,20% +TOL | Lelon Electronics Corp | LS-182M2D-A3550 vs LS-182M2DL4-3550 |
ALC12J182DF200 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 200V, 20% +Tol, 20% -Tol, 1800uF, | KEMET Corporation | LS-182M2D-A3550 vs ALC12J182DF200 |
ALC70D182DF200 | Aluminum Electrolytic Capacitor, | KEMET Corporation | LS-182M2D-A3550 vs ALC70D182DF200 |
LS-182M2DS3-3550 | CAP,AL2O3,1.8MF,200VDC,20% -TOL,20% +TOL | Lelon Electronics Corp | LS-182M2D-A3550 vs LS-182M2DS3-3550 |
LS182M2D-3550 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 200V, 20% +Tol, 20% -Tol, 1800uF, | Xicon Passive Components | LS-182M2D-A3550 vs LS182M2D-3550 |
ALC70C182DF200 | Aluminum Electrolytic Capacitor, | KEMET Corporation | LS-182M2D-A3550 vs ALC70C182DF200 |
ALC12A182DF200 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 200 V, 1800 uF, THROUGH HOLE MOUNT, CAN, ROHS COMPLIANT | KEMET Corporation | LS-182M2D-A3550 vs ALC12A182DF200 |
ALC12F182DF200 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID | KEMET Corporation | LS-182M2D-A3550 vs ALC12F182DF200 |
PEH506RDG4180M4S | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 200V, 20% +Tol, 20% -Tol, 1800uF, Through Hole Mount, ROHS COMPLIANT | KEMET Corporation | LS-182M2D-A3550 vs PEH506RDG4180M4S |