Part Details for ALC40D123ED050 by KEMET Corporation
Overview of ALC40D123ED050 by KEMET Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for ALC40D123ED050
ALC40D123ED050 CAD Models
ALC40D123ED050 Part Data Attributes
|
ALC40D123ED050
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
ALC40D123ED050
KEMET Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 12000uF, Through Hole Mount, RADIAL LEADED, CAN
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 12000 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 64 mΩ | |
Leakage Current | 3.6 mA | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 50 V | |
Ripple Current | 5420 mA | |
Surface Mount | NO | |
Terminal Shape | SNAP-IN |
Alternate Parts for ALC40D123ED050
This table gives cross-reference parts and alternative options found for ALC40D123ED050. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ALC40D123ED050, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
50MXR12000MOOESN35X45 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 12000uF, Through Hole Mount | Rubycon Corporation | ALC40D123ED050 vs 50MXR12000MOOESN35X45 |
3HD1HVB129MHA3545 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 50V, 12000uF, THROUGH HOLE MOUNT, RADIAL LEADED | Samwha Electronics | ALC40D123ED050 vs 3HD1HVB129MHA3545 |
KMH50VN123M35X45T4 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 50V, 12000uF, THROUGH HOLE MOUNT, RADIAL LEADED-4, CAN | United Chemi-Con Inc | ALC40D123ED050 vs KMH50VN123M35X45T4 |
LTH-50V123MS54#B | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 12000uF, Through Hole Mount, | TAIYO YUDEN | ALC40D123ED050 vs LTH-50V123MS54#B |
ALC40A123ED050 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 12000uF, Through Hole Mount, CAN | KEMET Corporation | ALC40D123ED050 vs ALC40A123ED050 |
LTH-50V123MS47#B | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 12000uF, Through Hole Mount, | TAIYO YUDEN | ALC40D123ED050 vs LTH-50V123MS47#B |
EETHC1H123E | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 50V, 12000uF, THROUGH HOLE MOUNT, CAN | Panasonic Electronic Components | ALC40D123ED050 vs EETHC1H123E |
ALC40E123DF050 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 12000uF, Through Hole Mount, RADIAL LEADED-4, CAN | KEMET Corporation | ALC40D123ED050 vs ALC40E123DF050 |
LAH-50V123MS46#B | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 12000uF, Through Hole Mount, | TAIYO YUDEN | ALC40D123ED050 vs LAH-50V123MS46#B |
LPH123M050M5P3 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 50V, 12000uF, THROUGH HOLE MOUNT, CAN | Aerovox Corporation | ALC40D123ED050 vs LPH123M050M5P3 |