Part Details for EETHC1H123E by Panasonic Electronic Components
Overview of EETHC1H123E by Panasonic Electronic Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for EETHC1H123E
EETHC1H123E CAD Models
EETHC1H123E Part Data Attributes
|
EETHC1H123E
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
EETHC1H123E
Panasonic Electronic Components
CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 50V, 12000uF, THROUGH HOLE MOUNT, CAN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Capacitance | 12000 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 35 mΩ | |
JESD-609 Code | e3 | |
Leakage Current | 2.32379 mA | |
Manufacturer Series | TS-HC | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 50 V | |
Ripple Current | 4500 mA | |
Surface Mount | NO | |
Tan Delta | 0.25 | |
Terminal Finish | Tin (Sn) | |
Terminal Shape | SNAP-IN |
Alternate Parts for EETHC1H123E
This table gives cross-reference parts and alternative options found for EETHC1H123E. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of EETHC1H123E, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
50MXR12000MOOESN35X45 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 12000uF, Through Hole Mount | Rubycon Corporation | EETHC1H123E vs 50MXR12000MOOESN35X45 |
3HD1HVB129MHA3545 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 50V, 12000uF, THROUGH HOLE MOUNT, RADIAL LEADED | Samwha Electronics | EETHC1H123E vs 3HD1HVB129MHA3545 |
KMH50VN123M35X45T4 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 50V, 12000uF, THROUGH HOLE MOUNT, RADIAL LEADED-4, CAN | United Chemi-Con Inc | EETHC1H123E vs KMH50VN123M35X45T4 |
LTH-50V123MS54#B | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 12000uF, Through Hole Mount, | TAIYO YUDEN | EETHC1H123E vs LTH-50V123MS54#B |
ALC40A123ED050 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 12000uF, Through Hole Mount, CAN | KEMET Corporation | EETHC1H123E vs ALC40A123ED050 |
LTH-50V123MS47#B | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 12000uF, Through Hole Mount, | TAIYO YUDEN | EETHC1H123E vs LTH-50V123MS47#B |
ALC40E123DF050 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 12000uF, Through Hole Mount, RADIAL LEADED-4, CAN | KEMET Corporation | EETHC1H123E vs ALC40E123DF050 |
LAH-50V123MS46#B | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 12000uF, Through Hole Mount, | TAIYO YUDEN | EETHC1H123E vs LAH-50V123MS46#B |
LPH123M050M5P3 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 50V, 12000uF, THROUGH HOLE MOUNT, CAN | Aerovox Corporation | EETHC1H123E vs LPH123M050M5P3 |
50VXP12000MOOESN35X50 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 12000uF, Through Hole Mount, CAN | Rubycon Corporation | EETHC1H123E vs 50VXP12000MOOESN35X50 |