KMH50VN123M35X45T4
United Chemi-Con Inc
Description: CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 50V, 12000uF, THROUGH HOLE MOUNT, RADIAL LEADED-4, CAN

Overview of KMH50VN123M35X45T4 by United Chemi-Con Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Industrial Automation Healthcare Renewable Energy Robotics and Drones

CAD Models for KMH50VN123M35X45T4 by United Chemi-Con Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for KMH50VN123M35X45T4 by United Chemi-Con Inc

KMH50VN123M35X45T4
United Chemi-Con Inc
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
UNITED CHEMI-CON INC
Package Description
,
Reach Compliance Code
unknown
ECCN Code
EAR99
Capacitance
12000 µF
Capacitor Type
ALUMINUM ELECTROLYTIC CAPACITOR
Dielectric Material
ALUMINUM (WET)
ESR
28 mΩ
Leakage Current
12 mA
Manufacturer Series
KMH
Mounting Feature
THROUGH HOLE MOUNT
Negative Tolerance
20%
Number of Terminals
2
Operating Temperature-Max
105 °C
Operating Temperature-Min
-40 °C
Package Shape
CYLINDRICAL PACKAGE
Polarity
POLARIZED
Positive Tolerance
20%
Rated (DC) Voltage (URdc)
50 V
Ripple Current
4550 mA
Surface Mount
NO
Tan Delta
0.2
Terminal Shape
SNAP-IN
Want to compare parts?
  1. KMH50VN123M35X45T4
    United Chemi-Con Inc
    CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 50V, 12000uF, THROUGH HOLE MOUNT, RADIAL LEADED-4, CAN
    VS

Alternate Parts for KMH50VN123M35X45T4

This table gives cross-reference parts and alternative options found for KMH50VN123M35X45T4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of KMH50VN123M35X45T4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
50MXR12000MOOESN35X45 Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 12000uF, Through Hole Mount Rubycon Corporation KMH50VN123M35X45T4 vs 50MXR12000MOOESN35X45
3HD1HVB129MHA3545 CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 50V, 12000uF, THROUGH HOLE MOUNT, RADIAL LEADED Samwha Electronics KMH50VN123M35X45T4 vs 3HD1HVB129MHA3545
LTH-50V123MS54#B Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 12000uF, Through Hole Mount, TAIYO YUDEN KMH50VN123M35X45T4 vs LTH-50V123MS54#B
ALC40A123ED050 Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 12000uF, Through Hole Mount, CAN KEMET Corporation KMH50VN123M35X45T4 vs ALC40A123ED050
LTH-50V123MS47#B Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 12000uF, Through Hole Mount, TAIYO YUDEN KMH50VN123M35X45T4 vs LTH-50V123MS47#B
EETHC1H123E CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 50V, 12000uF, THROUGH HOLE MOUNT, CAN Panasonic Electronic Components KMH50VN123M35X45T4 vs EETHC1H123E
ALC40E123DF050 Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 12000uF, Through Hole Mount, RADIAL LEADED-4, CAN KEMET Corporation KMH50VN123M35X45T4 vs ALC40E123DF050
LAH-50V123MS46#B Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 12000uF, Through Hole Mount, TAIYO YUDEN KMH50VN123M35X45T4 vs LAH-50V123MS46#B
LPH123M050M5P3 CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 50V, 12000uF, THROUGH HOLE MOUNT, CAN Aerovox Corporation KMH50VN123M35X45T4 vs LPH123M050M5P3
50VXP12000MOOESN35X50 Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 12000uF, Through Hole Mount, CAN Rubycon Corporation KMH50VN123M35X45T4 vs 50VXP12000MOOESN35X50

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for KMH50VN123M35X45T4 by United Chemi-Con Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: KMH50VN123M35X45T4 by United Chemi-Con Inc

Select Manufacturer
Which Manufacturer of KMH50VN123M35X45T4 would you like to use for your alert(s)?
  • Please alert me when KMH50VN123M35X45T4 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for KMH50VN123M35X45T4 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for KMH50VN123M35X45T4 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for KMH50VN123M35X45T4 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for KMH50VN123M35X45T4.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare KMH50VN123M35X45T4 by United Chemi-Con Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: