There are no models available for this part yet.
Overview of AJ922020H9 by Panasonic Electronic Components
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
CAD Models for AJ922020H9 by Panasonic Electronic Components
Part Data Attributes for AJ922020H9 by Panasonic Electronic Components
|
|
---|---|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
PANASONIC CORP
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.50.70.00
|
Actuator Angle
|
30 deg
|
Actuator Color
|
GRAY
|
Actuator Length
|
0.783 inch
|
Actuator Type
|
ROCKER
|
Additional Feature
|
W/OUT MARK
|
Body Breadth
|
15.0114 mm
|
Body Height
|
29.0068 mm
|
Body Length or Diameter
|
34.0106 mm
|
Contact (AC) Max Rating R Load
|
16A@250VAC
|
Contact Current(AC)-Max
|
16 A
|
Contact Function
|
ON-OFF
|
Contact Resistance
|
0.02 mΩ
|
Contact Voltage(AC)-Max
|
250 V
|
Dielectric Withstand Volts
|
2000VAC V
|
Electrical Life
|
10000 Cycle(s)
|
Insulation Resistance
|
100000000 Ω
|
Mounting Feature
|
PANEL MOUNT
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-25 °C
|
Surface Mount
|
NO
|
Switch Function
|
DPST
|
Switch Type
|
ROCKER SWITCH
|
Terminal Length
|
0.236 inch
|
Termination Type
|
QUICK CONNECT
|
Alternate Parts for AJ922020H9
This table gives cross-reference parts and alternative options found for AJ922020H9. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AJ922020H9, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AJ921020W9 | Rocker Switch, DPST, On-off, Quick Connect Terminal, Rocker Actuator, Panel Mount | Panasonic Electronic Components | AJ922020H9 vs AJ921020W9 |
AJ922022Y9 | Rocker Switch, DPST, On-off, Quick Connect Terminal, Rocker Actuator, Panel Mount | Panasonic Electronic Components | AJ922020H9 vs AJ922022Y9 |
AJ922022G9 | Rocker Switch, DPST, On-off, Quick Connect Terminal, Rocker Actuator, Panel Mount | Panasonic Electronic Components | AJ922020H9 vs AJ922022G9 |
AJ921020B9 | Rocker Switch, DPST, On-off, Quick Connect Terminal, Rocker Actuator, Panel Mount | Panasonic Electronic Components | AJ922020H9 vs AJ921020B9 |
AJ922020W9 | Rocker Switch, DPST, On-off, Quick Connect Terminal, Rocker Actuator, Panel Mount | Panasonic Electronic Components | AJ922020H9 vs AJ922020W9 |
AJ922022W9 | Rocker Switch, DPST, On-off, Quick Connect Terminal, Rocker Actuator, Panel Mount | Panasonic Electronic Components | AJ922020H9 vs AJ922022W9 |
AJ921022G9 | Rocker Switch, DPST, On-off, Quick Connect Terminal, Rocker Actuator, Panel Mount | Panasonic Electronic Components | AJ922020H9 vs AJ921022G9 |
AJ922022R9 | Rocker Switch, DPST, On-off, Quick Connect Terminal, Rocker Actuator, Panel Mount | Panasonic Electronic Components | AJ922020H9 vs AJ922022R9 |
AJ922021Y9 | Rocker Switch, DPST, On-off, Quick Connect Terminal, Rocker Actuator, Panel Mount | Panasonic Electronic Components | AJ922020H9 vs AJ922021Y9 |
AJ922020B9 | Rocker Switch, DPST, On-off, Quick Connect Terminal, Rocker Actuator, Panel Mount | Panasonic Electronic Components | AJ922020H9 vs AJ922020B9 |