Part Details for AJ922022G9 by Panasonic Electronic Components
Overview of AJ922022G9 by Panasonic Electronic Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for AJ922022G9
AJ922022G9 CAD Models
AJ922022G9 Part Data Attributes
|
AJ922022G9
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
AJ922022G9
Panasonic Electronic Components
Rocker Switch, DPST, On-off, Quick Connect Terminal, Rocker Actuator, Panel Mount
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | PANASONIC CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Actuator Angle | 30 deg | |
Actuator Color | GREEN | |
Actuator Length | 0.783 inch | |
Actuator Type | ROCKER | |
Additional Feature | WITH MARK | |
Body Breadth | 15.0114 mm | |
Body Height | 29.0068 mm | |
Body Length or Diameter | 34.0106 mm | |
Contact (AC) Max Rating R Load | 16A@250VAC | |
Contact Current(AC)-Max | 16 A | |
Contact Function | ON-OFF | |
Contact Resistance | 0.02 mΩ | |
Contact Voltage(AC)-Max | 250 V | |
Dielectric Withstand Volts | 2000VAC V | |
Electrical Life | 10000 Cycle(s) | |
Insulation Resistance | 100000000 Ω | |
Mounting Feature | PANEL MOUNT | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Surface Mount | NO | |
Switch Function | DPST | |
Switch Type | ROCKER SWITCH | |
Terminal Length | 0.236 inch | |
Termination Type | QUICK CONNECT |
Alternate Parts for AJ922022G9
This table gives cross-reference parts and alternative options found for AJ922022G9. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AJ922022G9, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AJ921022H9 | Rocker Switch, DPST, On-off, Quick Connect Terminal, Rocker Actuator, Panel Mount | Panasonic Electronic Components | AJ922022G9 vs AJ921022H9 |
AJ921022R9 | Rocker Switch, DPST, On-off, Quick Connect Terminal, Rocker Actuator, Panel Mount | Panasonic Electronic Components | AJ922022G9 vs AJ921022R9 |
AJ922021B9 | Rocker Switch, DPST, On-off, Quick Connect Terminal, Rocker Actuator, Panel Mount | Panasonic Electronic Components | AJ922022G9 vs AJ922021B9 |
GRL-4021-0012 | Rocker Switch, DPST, On-off, Quick Connect Terminal, Rocker Actuator, Panel Mount, | CW Industries | AJ922022G9 vs GRL-4021-0012 |
AJ922020R9 | Rocker Switch, DPST, On-off, Quick Connect Terminal, Rocker Actuator, Panel Mount | Panasonic Electronic Components | AJ922022G9 vs AJ922020R9 |
AJ922022Z9 | Rocker Switch, DPST, On-off, Quick Connect Terminal, Rocker Actuator, Panel Mount | Panasonic Electronic Components | AJ922022G9 vs AJ922022Z9 |
AJ921020Y9 | Rocker Switch, DPST, On-off, Quick Connect Terminal, Rocker Actuator, Panel Mount | Panasonic Electronic Components | AJ922022G9 vs AJ921020Y9 |
AJ921022W9 | Rocker Switch, DPST, On-off, Quick Connect Terminal, Rocker Actuator, Panel Mount | Panasonic Electronic Components | AJ922022G9 vs AJ921022W9 |
AJ921020B9 | Rocker Switch, DPST, On-off, Quick Connect Terminal, Rocker Actuator, Panel Mount | Panasonic Electronic Components | AJ922022G9 vs AJ921020B9 |
AJ922020G9 | Rocker Switch, DPST, On-off, Quick Connect Terminal, Rocker Actuator, Panel Mount | Panasonic Electronic Components | AJ922022G9 vs AJ922020G9 |