Part Details for AJ921020W9 by Panasonic Electronic Components
Overview of AJ921020W9 by Panasonic Electronic Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for AJ921020W9
AJ921020W9 CAD Models
AJ921020W9 Part Data Attributes
|
AJ921020W9
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
AJ921020W9
Panasonic Electronic Components
Rocker Switch, DPST, On-off, Quick Connect Terminal, Rocker Actuator, Panel Mount
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | PANASONIC CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Actuator Angle | 28 deg | |
Actuator Color | WHITE | |
Actuator Length | 0.276 inch | |
Actuator Type | ROCKER | |
Additional Feature | W/OUT MARK | |
Body Breadth | 12.4968 mm | |
Body Height | 37.0078 mm | |
Body Length or Diameter | 34.0106 mm | |
Contact (AC) Max Rating R Load | 16A@250VAC | |
Contact Current(AC)-Max | 16 A | |
Contact Function | ON-OFF | |
Contact Resistance | 0.02 mΩ | |
Contact Voltage(AC)-Max | 250 V | |
Dielectric Withstand Volts | 2000VAC V | |
Electrical Life | 10000 Cycle(s) | |
Insulation Resistance | 100000000 Ω | |
Mounting Feature | PANEL MOUNT | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Surface Mount | NO | |
Switch Function | DPST | |
Switch Type | ROCKER SWITCH | |
Terminal Length | 0.236 inch | |
Termination Type | QUICK CONNECT |
Alternate Parts for AJ921020W9
This table gives cross-reference parts and alternative options found for AJ921020W9. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AJ921020W9, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AJ922020H9 | Rocker Switch, DPST, On-off, Quick Connect Terminal, Rocker Actuator, Panel Mount | Panasonic Electronic Components | AJ921020W9 vs AJ922020H9 |
AJ922022Y9 | Rocker Switch, DPST, On-off, Quick Connect Terminal, Rocker Actuator, Panel Mount | Panasonic Electronic Components | AJ921020W9 vs AJ922022Y9 |
AJ922022G9 | Rocker Switch, DPST, On-off, Quick Connect Terminal, Rocker Actuator, Panel Mount | Panasonic Electronic Components | AJ921020W9 vs AJ922022G9 |
AJ921020B9 | Rocker Switch, DPST, On-off, Quick Connect Terminal, Rocker Actuator, Panel Mount | Panasonic Electronic Components | AJ921020W9 vs AJ921020B9 |
AJ922020W9 | Rocker Switch, DPST, On-off, Quick Connect Terminal, Rocker Actuator, Panel Mount | Panasonic Electronic Components | AJ921020W9 vs AJ922020W9 |
AJ922022W9 | Rocker Switch, DPST, On-off, Quick Connect Terminal, Rocker Actuator, Panel Mount | Panasonic Electronic Components | AJ921020W9 vs AJ922022W9 |
AJ921022G9 | Rocker Switch, DPST, On-off, Quick Connect Terminal, Rocker Actuator, Panel Mount | Panasonic Electronic Components | AJ921020W9 vs AJ921022G9 |
AJ922022R9 | Rocker Switch, DPST, On-off, Quick Connect Terminal, Rocker Actuator, Panel Mount | Panasonic Electronic Components | AJ921020W9 vs AJ922022R9 |
AJ922021Y9 | Rocker Switch, DPST, On-off, Quick Connect Terminal, Rocker Actuator, Panel Mount | Panasonic Electronic Components | AJ921020W9 vs AJ922021Y9 |
AJ922020B9 | Rocker Switch, DPST, On-off, Quick Connect Terminal, Rocker Actuator, Panel Mount | Panasonic Electronic Components | AJ921020W9 vs AJ922020B9 |