Part Details for AHE2812SF by International Rectifier
Overview of AHE2812SF by International Rectifier
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for AHE2812SF
AHE2812SF CAD Models
AHE2812SF Part Data Attributes
|
AHE2812SF
International Rectifier
Buy Now
Datasheet
|
Compare Parts:
AHE2812SF
International Rectifier
DC-DC Regulated Power Supply Module, 1 Output, 20W, Hybrid, FM-10
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | INTERNATIONAL RECTIFIER CORP | |
Part Package Code | SFM | |
Package Description | DIP, DIP10,.8,400TB | |
Pin Count | 10 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
Input Voltage-Max | 40 V | |
Input Voltage-Min | 17 V | |
Input Voltage-Nom | 28 V | |
JESD-30 Code | R-MDFM-P10 | |
JESD-609 Code | e0 | |
Load Regulation-Max | 1% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 10 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 1.667 A | |
Output Voltage-Max | 12.24 V | |
Output Voltage-Min | 11.76 V | |
Output Voltage-Nom | 12 V | |
Package Body Material | METAL | |
Package Code | DIP | |
Package Equivalence Code | DIP10,.8,400TB | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Technology | HYBRID | |
Temperature Grade | OTHER | |
Terminal Finish | TIN LEAD | |
Terminal Form | PIN/PEG | |
Terminal Pitch | 10.16 mm | |
Terminal Position | DUAL | |
Total Power Output-Max | 20 W | |
Trim/Adjustable Output | NO |
Alternate Parts for AHE2812SF
This table gives cross-reference parts and alternative options found for AHE2812SF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AHE2812SF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AHE2812SF/CHPBF | DC-DC Regulated Power Supply Module, 1 Output, 20W, Hybrid, FM-10 | International Rectifier | AHE2812SF vs AHE2812SF/CHPBF |
5962-9158001HZX | DC-DC Regulated Power Supply Module, 1 Output, 20W, Hybrid, MODULE, FM-10 | Advanced Analog | AHE2812SF vs 5962-9158001HZX |
5962-9158001HXX | DC-DC Regulated Power Supply Module, 1 Output, 20W, Hybrid, PLUG IN-10 | Infineon Technologies AG | AHE2812SF vs 5962-9158001HXX |
5962-9158001HXA | DC-DC Regulated Power Supply Module, 1 Output, 20W, Hybrid | International Rectifier | AHE2812SF vs 5962-9158001HXA |
AHE2812S | DC-DC Regulated Power Supply Module, 1 Output, 20W, Hybrid, PLUG IN-10 | Infineon Technologies AG | AHE2812SF vs AHE2812S |
AHE2812SF | DC-DC Regulated Power Supply Module, 1 Output, 20W, Hybrid, FM-10 | Infineon Technologies AG | AHE2812SF vs AHE2812SF |
AHE2812SF/ES | DC-DC Regulated Power Supply Module, 1 Output, 20W, Hybrid, FM-10 | International Rectifier | AHE2812SF vs AHE2812SF/ES |
AHE2812S/ES | DC-DC Regulated Power Supply Module, 1 Output, 20W, Hybrid, PLUG IN-10 | Infineon Technologies AG | AHE2812SF vs AHE2812S/ES |
5962-9158001HZX | DC-DC Regulated Power Supply Module, 1 Output, 20W, Hybrid, MODULE, FM-10 | International Rectifier | AHE2812SF vs 5962-9158001HZX |
AHE2812SF/ES | DC-DC Regulated Power Supply Module, 1 Output, 20W, Hybrid, FM-10 | Infineon Technologies AG | AHE2812SF vs AHE2812SF/ES |