There are no models available for this part yet.
Overview of 5962-9158001HZX by Advanced Analog
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
5962-8672601EA | Rochester Electronics LLC | Parity Generator/Checker, S Series, 12-Bit, Inverted Output, TTL, 0.250 X 0.875 INCH, DIP-16 | |
5962-8672601FA | Rochester Electronics LLC | Parity Generator/Checker, S Series, 12-Bit, Inverted Output, TTL, 0.250 X 0.375 INCH, FP-16 | |
5962-87518013A | Rochester Electronics LLC | Interrupt Controller, NMOS, CQCC28, CERAMIC, LCC-28 |
CAD Models for 5962-9158001HZX by Advanced Analog
Part Data Attributes for 5962-9158001HZX by Advanced Analog
|
|
---|---|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
ADVANCED ANALOG
|
Part Package Code
|
SFM
|
Package Description
|
,
|
Pin Count
|
10
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
Analog IC - Other Type
|
DC-DC REGULATED POWER SUPPLY MODULE
|
Input Voltage-Max
|
40 V
|
Input Voltage-Min
|
17 V
|
Input Voltage-Nom
|
28 V
|
JESD-30 Code
|
R-XDFM-P10
|
Number of Functions
|
1
|
Number of Outputs
|
1
|
Number of Terminals
|
10
|
Operating Temperature-Max
|
105 °C
|
Operating Temperature-Min
|
-55 °C
|
Output Voltage-Max
|
12.12 V
|
Output Voltage-Min
|
11.88 V
|
Output Voltage-Nom
|
12 V
|
Package Body Material
|
UNSPECIFIED
|
Package Shape
|
RECTANGULAR
|
Package Style
|
FLANGE MOUNT
|
Qualification Status
|
Not Qualified
|
Surface Mount
|
NO
|
Technology
|
HYBRID
|
Temperature Grade
|
OTHER
|
Terminal Form
|
PIN/PEG
|
Terminal Position
|
DUAL
|
Total Power Output-Max
|
20 W
|
Trim/Adjustable Output
|
NO
|
Alternate Parts for 5962-9158001HZX
This table gives cross-reference parts and alternative options found for 5962-9158001HZX. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5962-9158001HZX, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AHE2812S/CH | DC-DC Regulated Power Supply Module, 1 Output, 20W, Hybrid, PLUG IN-10 | Infineon Technologies AG | 5962-9158001HZX vs AHE2812S/CH |
5962-9158001HXC | DC-DC Regulated Power Supply Module, 1 Output, 20W, Hybrid, MODULE, DIP-10 | Infineon Technologies AG | 5962-9158001HZX vs 5962-9158001HXC |
AHE2812S/CHPBF | DC-DC Regulated Power Supply Module, 1 Output, 20W, Hybrid, PLUG IN-10 | International Rectifier | 5962-9158001HZX vs AHE2812S/CHPBF |
5962-9158001HXX | DC-DC Regulated Power Supply Module, 1 Output, 20W, Hybrid, MODULE, DIP-10 | Advanced Analog | 5962-9158001HZX vs 5962-9158001HXX |
AHE2812SF | DC-DC Regulated Power Supply Module, 1 Output, 20W, Hybrid, FM-10 | Infineon Technologies AG | 5962-9158001HZX vs AHE2812SF |
AHE2812SF/CH | DC-DC Regulated Power Supply Module, 1 Output, 20W, Hybrid | Advanced Analog | 5962-9158001HZX vs AHE2812SF/CH |
AHE2812SF/CH | DC-DC Regulated Power Supply Module, 1 Output, 20W, Hybrid, FM-10 | International Rectifier | 5962-9158001HZX vs AHE2812SF/CH |
AHE2812S | DC-DC Regulated Power Supply Module, 1 Output, 20W, Hybrid, PLUG IN-10 | Infineon Technologies AG | 5962-9158001HZX vs AHE2812S |
AHE2812SF/ES | DC-DC Regulated Power Supply Module, 1 Output, 20W, Hybrid, FM-10 | Infineon Technologies AG | 5962-9158001HZX vs AHE2812SF/ES |
5962-9158001HZA | DC-DC Regulated Power Supply Module, 1 Output, 20W, Hybrid, MODULE, FM-10 | Infineon Technologies AG | 5962-9158001HZX vs 5962-9158001HZA |