AHE2812SF
vs
5962-9158001HZX
feature comparison
Pbfree Code |
No
|
|
Rohs Code |
No
|
|
Part Life Cycle Code |
Transferred
|
|
Ihs Manufacturer |
INTERNATIONAL RECTIFIER CORP
|
|
Part Package Code |
SFM
|
|
Package Description |
DIP, DIP10,.8,400TB
|
|
Pin Count |
10
|
|
Reach Compliance Code |
compliant
|
|
ECCN Code |
EAR99
|
|
Analog IC - Other Type |
DC-DC REGULATED POWER SUPPLY MODULE
|
|
Input Voltage-Max |
40 V
|
|
Input Voltage-Min |
17 V
|
|
Input Voltage-Nom |
28 V
|
|
JESD-30 Code |
R-MDFM-P10
|
|
JESD-609 Code |
e0
|
|
Load Regulation-Max |
1%
|
|
Number of Functions |
1
|
|
Number of Outputs |
1
|
|
Number of Terminals |
10
|
|
Operating Temperature-Max |
85 °C
|
|
Operating Temperature-Min |
-55 °C
|
|
Output Current-Max |
1.667 A
|
|
Output Voltage-Max |
12.24 V
|
|
Output Voltage-Min |
11.76 V
|
|
Output Voltage-Nom |
12 V
|
|
Package Body Material |
METAL
|
|
Package Code |
DIP
|
|
Package Equivalence Code |
DIP10,.8,400TB
|
|
Package Shape |
RECTANGULAR
|
|
Package Style |
FLANGE MOUNT
|
|
Qualification Status |
Not Qualified
|
|
Surface Mount |
NO
|
|
Technology |
HYBRID
|
|
Temperature Grade |
OTHER
|
|
Terminal Finish |
TIN LEAD
|
|
Terminal Form |
PIN/PEG
|
|
Terminal Pitch |
10.16 mm
|
|
Terminal Position |
DUAL
|
|
Total Power Output-Max |
20 W
|
|
Trim/Adjustable Output |
NO
|
|
Base Number Matches |
24
|
|
|
|
|
Compare AHE2812SF with alternatives