Part Details for AFBR-1639Z by Broadcom Limited
Overview of AFBR-1639Z by Broadcom Limited
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AFBR-1639Z
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
516-3602-ND
|
DigiKey | IC TXRX FIBER OPTIC Min Qty: 1 Lead time: 20 Weeks Container: Bulk |
1 In Stock |
|
$15.2451 / $24.3000 | Buy Now |
DISTI #
AFBR-1639Z
|
Avnet Americas | TX Optical Fiber 50MBd 6-Pin - Bulk (Alt: AFBR-1639Z) RoHS: Compliant Min Qty: 400 Package Multiple: 200 Lead time: 15 Weeks, 0 Days Container: Bulk | 0 |
|
$13.1920 / $15.5200 | Buy Now |
DISTI #
630-AFBR-1639Z
|
Mouser Electronics | Fiber Optic Transmitters, Receivers, Transceivers VL V 50MBd TX w. dr. IC inv RoHS: Compliant | 280 |
|
$16.9600 / $24.3000 | Buy Now |
|
Chip1Cloud | IC TXRX FIBER OPTIC | 1060 |
|
RFQ | |
DISTI #
AFBR-1639Z
|
EBV Elektronik | TX Optical Fiber 50MBd 6-Pin (Alt: AFBR-1639Z) RoHS: Compliant Min Qty: 200 Package Multiple: 200 Lead time: 17 Weeks, 0 Days | EBV - 6400 |
|
Buy Now | |
|
New Advantage Corporation | RoHS: Compliant Min Qty: 1 Package Multiple: 200 | 11000 |
|
$19.7700 / $21.2500 | Buy Now |
Part Details for AFBR-1639Z
AFBR-1639Z CAD Models
AFBR-1639Z Part Data Attributes
|
AFBR-1639Z
Broadcom Limited
Buy Now
Datasheet
|
Compare Parts:
AFBR-1639Z
Broadcom Limited
Transmitter, 630nm Min, 685nm Max, Through Hole Mount, ROHS COMPLIANT, PLASTIC, PACKAGE-8
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BROADCOM INC | |
Package Description | ROHS COMPLIANT, PLASTIC, PACKAGE-8 | |
Reach Compliance Code | compliant | |
Factory Lead Time | 15 Weeks | |
Samacsys Manufacturer | Avago Technologies | |
Additional Feature | IT ALSO HAS SUPPLY VOLTAGE 4.75 TO 5.25 V, PCS FIBER TYPE AND OUPUT OPTICAL POWER IS -13 DBM | |
Communication Standard | RS-232, RS-485 | |
Emitter/Detector Type | LED | |
Fiber Optic Device Type | TRANSMITTER | |
Fiber Type | POF | |
JESD-609 Code | e3 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Operating Wavelength-Max | 685 nm | |
Operating Wavelength-Min | 630 nm | |
Operating Wavelength-Nom | 658 nm | |
Optical Power Output-Nom | 0.63 mW | |
Supply Voltage-Max | 3.465 V | |
Supply Voltage-Min | 3.135 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | NO | |
Terminal Finish | Tin (Sn) | |
Transmission Type | DIGITAL |
Alternate Parts for AFBR-1639Z
This table gives cross-reference parts and alternative options found for AFBR-1639Z. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AFBR-1639Z, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AFBR-1634Z | Transmitter, 630nm Min, 685nm Max, Through Hole Mount, ROHS COMPLIANT, PLASTIC, PACKAGE-8 | Broadcom Limited | AFBR-1639Z vs AFBR-1634Z |
AFBR-1624Z | Transmitter, 630nm Min, 685nm Max, Through Hole Mount, ROHS COMPLIANT, PLASTIC, PACKAGE-8 | Broadcom Limited | AFBR-1639Z vs AFBR-1624Z |
AFBR-1624Z | FIBER OPTIC TRANSMITTER, 630-685nm, THROUGH HOLE MOUNT, ROHS COMPLIANT, PLASTIC, PACKAGE-8 | Avago Technologies | AFBR-1639Z vs AFBR-1624Z |
AFBR-1644Z | Transmitter, 630nm Min, 685nm Max, Through Hole Mount, ROHS COMPLIANT, PLASTIC, PACKAGE-8 | Broadcom Limited | AFBR-1639Z vs AFBR-1644Z |
AFBR-1634Z | FIBER OPTIC TRANSMITTER, 630-685nm, THROUGH HOLE MOUNT, ROHS COMPLIANT, PLASTIC, PACKAGE-8 | Avago Technologies | AFBR-1639Z vs AFBR-1634Z |
AFBR-1629Z | Transmitter, 630nm Min, 685nm Max, Through Hole Mount, ROHS COMPLIANT, PLASTIC, PACKAGE-8 | Broadcom Limited | AFBR-1639Z vs AFBR-1629Z |
AFBR-1639Z | FIBER OPTIC TRANSMITTER, 630-685nm, THROUGH HOLE MOUNT, ROHS COMPLIANT, PLASTIC, PACKAGE-8 | Avago Technologies | AFBR-1639Z vs AFBR-1639Z |