Part Details for AFBR-1644Z by Broadcom Limited
Overview of AFBR-1644Z by Broadcom Limited
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AFBR-1644Z
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
45W7074
|
Newark | Fiber Optic, Transmitter, 50Mbd, Wavelength Typ:650Nm, Data Rate Max:50Mbaud, Data Transmission Distance:50M, Forward Current If:21Ma, Forward Voltage:5V, Reverse Voltage Vr:-500Mv, Signal Rate Max:50Mbaud Rohs Compliant: Yes |Broadcom AFBR-1644Z Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 320 |
|
$17.2800 / $25.2700 | Buy Now |
DISTI #
516-3459-ND
|
DigiKey | XMITTER FIBER OPTIC 650NM Min Qty: 1 Lead time: 20 Weeks Container: Bulk | Temporarily Out of Stock |
|
$15.2451 / $24.3000 | Buy Now |
DISTI #
AFBR-1644Z
|
Avnet Americas | TX Optical Fiber 50Mbps 685nm 5-Pin - Bulk (Alt: AFBR-1644Z) RoHS: Compliant Min Qty: 320 Package Multiple: 160 Lead time: 15 Weeks, 0 Days Container: Bulk | 0 |
|
$13.1920 / $15.5200 | Buy Now |
DISTI #
630-AFBR-1644Z
|
Mouser Electronics | Fiber Optic Transmitters, Receivers, Transceivers Transmitter DC-50MBd 650nm RoHS: Compliant | 69 |
|
$15.2400 / $24.3000 | Buy Now |
|
Ameya Holding Limited | Min Qty: 1 | 1047 |
|
$27.1127 / $28.3273 | Buy Now |
DISTI #
AFBR-1644Z
|
EBV Elektronik | TX Optical Fiber 50Mbps 685nm 5-Pin (Alt: AFBR-1644Z) RoHS: Compliant Min Qty: 160 Package Multiple: 160 Lead time: 17 Weeks, 0 Days | EBV - 0 |
|
Buy Now | |
|
Neutron USA | Fiber Optic Transmitters, Receivers, Transceivers Transmitter DC-50MBd 650nm | 50 |
|
$109.3000 | Buy Now |
Part Details for AFBR-1644Z
AFBR-1644Z CAD Models
AFBR-1644Z Part Data Attributes:
|
AFBR-1644Z
Broadcom Limited
Buy Now
Datasheet
|
Compare Parts:
AFBR-1644Z
Broadcom Limited
Transmitter, 630nm Min, 685nm Max, Through Hole Mount, ROHS COMPLIANT, PLASTIC, PACKAGE-8
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BROADCOM INC | |
Package Description | ROHS COMPLIANT, PLASTIC, PACKAGE-8 | |
Reach Compliance Code | compliant | |
Factory Lead Time | 15 Weeks | |
Samacsys Manufacturer | Avago Technologies | |
Additional Feature | IT ALSO HAS SUPPLY VOLTAGE 4.75 TO 5.25 V, PCS FIBER TYPE AND OUPUT OPTICAL POWER IS -13 DBM | |
Communication Standard | RS-232, RS-485 | |
Emitter/Detector Type | LED | |
Fiber Optic Device Type | TRANSMITTER | |
Fiber Type | POF | |
JESD-609 Code | e3 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Operating Wavelength-Max | 685 nm | |
Operating Wavelength-Min | 630 nm | |
Operating Wavelength-Nom | 658 nm | |
Optical Power Output-Nom | 0.63 mW | |
Supply Voltage-Max | 3.465 V | |
Supply Voltage-Min | 3.135 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | NO | |
Terminal Finish | TIN | |
Transmission Type | DIGITAL |
Alternate Parts for AFBR-1644Z
This table gives cross-reference parts and alternative options found for AFBR-1644Z. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AFBR-1644Z, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AFBR-1629Z | Transmitter, 630nm Min, 685nm Max, Through Hole Mount, ROHS COMPLIANT, PLASTIC, PACKAGE-8 | Broadcom Limited | AFBR-1644Z vs AFBR-1629Z |