Part Details for AF2010FK-07604KL by YAGEO Corporation
Overview of AF2010FK-07604KL by YAGEO Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for AF2010FK-07604KL
AF2010FK-07604KL CAD Models
AF2010FK-07604KL Part Data Attributes
|
AF2010FK-07604KL
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
AF2010FK-07604KL
YAGEO Corporation
Fixed Resistor, 0.75W, 604000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | SMT, 2010 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | ANTI-SULFUR | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.57 mm | |
Package Length | 5 mm | |
Package Style | SMT | |
Package Width | 2.5 mm | |
Packing Method | TR, EMBOSSED PLASTIC, 7 INCH | |
Rated Power Dissipation (P) | 0.75 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 604000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2010 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for AF2010FK-07604KL
This table gives cross-reference parts and alternative options found for AF2010FK-07604KL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AF2010FK-07604KL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CR-0AFLF--604K | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 604000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | Viking Tech Corp | AF2010FK-07604KL vs CR-0AFLF--604K |
201007F6043BB | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 604000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2010, | Royal Electronic Factory (Thailand) Co Ltd | AF2010FK-07604KL vs 201007F6043BB |
CR50TR6043F | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 604000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2010, | Akahane Electronics Ind Corp | AF2010FK-07604KL vs CR50TR6043F |
MC2010P-6043-FB101W | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 604000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP, ROHS COMPLIANT | RCD Components Inc | AF2010FK-07604KL vs MC2010P-6043-FB101W |
CR2010TT100Q604K+-1% | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 604000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2010, | Precision Resistive Products Inc | AF2010FK-07604KL vs CR2010TT100Q604K+-1% |
AS0AFTE6043 | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 604000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | Viking Tech Corp | AF2010FK-07604KL vs AS0AFTE6043 |
201007F6043CCE | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 604000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2010, | Royal Electronic Factory (Thailand) Co Ltd | AF2010FK-07604KL vs 201007F6043CCE |
201007F6043CAE | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 604000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2010, | Royal Electronic Factory (Thailand) Co Ltd | AF2010FK-07604KL vs 201007F6043CAE |
ASC2010-604KFT4 | RESISTOR, 0.75W, 1%, 100ppm, 604000ohm, SURFACE MOUNT, 2010, CHIP, ROHS COMPLIANT | TT Electronics Welwyn Components | AF2010FK-07604KL vs ASC2010-604KFT4 |
201007F6043T3 | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 604000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2010, | Royal Electronic Factory (Thailand) Co Ltd | AF2010FK-07604KL vs 201007F6043T3 |