Part Details for CR-0AFLF--604K by Viking Tech Corp
Overview of CR-0AFLF--604K by Viking Tech Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
950220AFLF | Renesas Electronics Corporation | Programmable Timing Control Hub™ For P4™ | |
9FG830AFLFT | Renesas Electronics Corporation | 8-output Differential Frequency Generator | |
9P960AFLF | Renesas Electronics Corporation | Dual Channel DDRII/III Zero Delay Buffer |
Part Details for CR-0AFLF--604K
CR-0AFLF--604K CAD Models
CR-0AFLF--604K Part Data Attributes
|
CR-0AFLF--604K
Viking Tech Corp
Buy Now
Datasheet
|
Compare Parts:
CR-0AFLF--604K
Viking Tech Corp
Fixed Resistor, Metal Glaze/thick Film, 0.75W, 604000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | VIKING TECH CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Manufacturer Series | CR | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 5 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 2.5 mm | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 0.75 W | |
Rated Temperature | 70 °C | |
Resistance | 604000 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | CR | |
Size Code | 2010 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for CR-0AFLF--604K
This table gives cross-reference parts and alternative options found for CR-0AFLF--604K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CR-0AFLF--604K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TSR2GTF6043V | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 604000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2010, | Tateyama Kagaku Group | CR-0AFLF--604K vs TSR2GTF6043V |
RK73HW2HTTE6043F | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 604000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | KOA Speer Electronics Inc | CR-0AFLF--604K vs RK73HW2HTTE6043F |
RK73H2HLTEB6043F | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 604000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2010, | KOA Speer Electronics Inc | CR-0AFLF--604K vs RK73H2HLTEB6043F |
SR2010FK-07604KL | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 604000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | YAGEO Corporation | CR-0AFLF--604K vs SR2010FK-07604KL |
RTT206043FTE | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 604000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2010, | Ralec | CR-0AFLF--604K vs RTT206043FTE |
201007F6043BD | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 604000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2010, | Royal Electronic Factory (Thailand) Co Ltd | CR-0AFLF--604K vs 201007F6043BD |
MC2010-6043-FTW | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 604000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | RCD Components Inc | CR-0AFLF--604K vs MC2010-6043-FTW |
RC2010F6043-07-T70 | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 604000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | Taitron Components Inc | CR-0AFLF--604K vs RC2010F6043-07-T70 |
MR20X6043FBL | Fixed Resistor, 0.5W, 604000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP, ROHS COMPLIANT | Walsin Technology Corporation | CR-0AFLF--604K vs MR20X6043FBL |
MC2010-6043-FBQ | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 604000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | RCD Components Inc | CR-0AFLF--604K vs MC2010-6043-FBQ |