Part Details for 201007F6043T3 by Royal Electronic Factory (Thailand) Co Ltd
Overview of 201007F6043T3 by Royal Electronic Factory (Thailand) Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 201007F6043T3
201007F6043T3 CAD Models
201007F6043T3 Part Data Attributes
|
201007F6043T3
Royal Electronic Factory (Thailand) Co Ltd
Buy Now
Datasheet
|
Compare Parts:
201007F6043T3
Royal Electronic Factory (Thailand) Co Ltd
Fixed Resistor, Metal Glaze/thick Film, 0.75W, 604000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2010,
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ROYAL ELECTRONIC FTY CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 5 mm | |
Package Style | SMT | |
Package Width | 2.5 mm | |
Rated Power Dissipation (P) | 0.75 W | |
Resistance | 604000 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | 2010(3/4WS,F TOL) | |
Size Code | 2010 | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for 201007F6043T3
This table gives cross-reference parts and alternative options found for 201007F6043T3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 201007F6043T3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RTT206043FTE | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 604000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2010, | Ralec | 201007F6043T3 vs RTT206043FTE |
SR2010FK-07604KL | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 604000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | YAGEO Corporation | 201007F6043T3 vs SR2010FK-07604KL |
RK73H2HTTED6043F | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 604000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | KOA Speer Electronics Inc | 201007F6043T3 vs RK73H2HTTED6043F |
MC2010P-6043-FB101Q | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 604000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | RCD Components Inc | 201007F6043T3 vs MC2010P-6043-FB101Q |
201007F6043C1 | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 604000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2010, | Royal Electronic Factory (Thailand) Co Ltd | 201007F6043T3 vs 201007F6043C1 |
MC2010-6043-FB101 | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 604000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | RCD Components Inc | 201007F6043T3 vs MC2010-6043-FB101 |
RS10K6043FT | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 604000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | Fenghua (HK) Electronics Ltd | 201007F6043T3 vs RS10K6043FT |
201007F6043TC | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 604000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2010, | Royal Electronic Factory (Thailand) Co Ltd | 201007F6043T3 vs 201007F6043TC |
MC2010-6043-FBQ | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 604000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | RCD Components Inc | 201007F6043T3 vs MC2010-6043-FBQ |
MR20X6043FBL | Fixed Resistor, 0.5W, 604000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP, ROHS COMPLIANT | Walsin Technology Corporation | 201007F6043T3 vs MR20X6043FBL |