Part Details for AE563PKA394MSZ by Coilcraft Inc
Overview of AE563PKA394MSZ by Coilcraft Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (5 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for AE563PKA394MSZ
AE563PKA394MSZ CAD Models
AE563PKA394MSZ Part Data Attributes
|
AE563PKA394MSZ
Coilcraft Inc
Buy Now
Datasheet
|
Compare Parts:
AE563PKA394MSZ
Coilcraft Inc
General Purpose Inductor, 390uH, 20%, 1 Element, Ferrite-Core, SMD, 5239, CHIP, 5239
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | COILCRAFT INC | |
Package Description | 5239 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Case/Size Code | 5239 | |
Construction | Rectangular | |
Core Material | FERRITE | |
DC Resistance | 1.3 Ω | |
Inductance-Nom (L) | 390 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e0 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 5.71 mm | |
Package Length | 13.21 mm | |
Package Style | SMT | |
Package Width | 9.91 mm | |
Packing Method | TR, Plastic, 13 Inch | |
Rated Current-Max | 0.53 A | |
Self Resonance Frequency | 3.9 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Surface Mount | YES | |
Terminal Finish | Tin/Lead (Sn63Pb37) | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 0.1 MHz | |
Tolerance | 20% |
Alternate Parts for AE563PKA394MSZ
This table gives cross-reference parts and alternative options found for AE563PKA394MSZ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AE563PKA394MSZ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AE563PKA394MST | General Purpose Inductor, | Coilcraft Inc | AE563PKA394MSZ vs AE563PKA394MST |
AE563PKA394MSF | General Purpose Inductor, | Coilcraft Inc | AE563PKA394MSZ vs AE563PKA394MSF |
AE563PKA394MSU | General Purpose Inductor, | Coilcraft Inc | AE563PKA394MSZ vs AE563PKA394MSU |
ML563PKA394MLU | General Purpose Inductor, | Coilcraft Inc | AE563PKA394MSZ vs ML563PKA394MLU |
ML563PKA394MLZ | General Purpose Inductor, 390uH, 20%, 1 Element, Ferrite-Core, SMD, 5239, CHIP, 3952 | Coilcraft Inc | AE563PKA394MSZ vs ML563PKA394MLZ |