Part Details for ML563PKA394MLZ by Coilcraft Inc
Overview of ML563PKA394MLZ by Coilcraft Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (5 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for ML563PKA394MLZ
ML563PKA394MLZ CAD Models
ML563PKA394MLZ Part Data Attributes
|
ML563PKA394MLZ
Coilcraft Inc
Buy Now
Datasheet
|
Compare Parts:
ML563PKA394MLZ
Coilcraft Inc
General Purpose Inductor, 390uH, 20%, 1 Element, Ferrite-Core, SMD, 5239, CHIP, 3952
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | COILCRAFT INC | |
Package Description | 5239 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Case/Size Code | 5239 | |
Construction | Rectangular | |
Core Material | FERRITE | |
DC Resistance | 1.3 Ω | |
Inductance-Nom (L) | 390 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e1 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 5.71 mm | |
Package Length | 13.21 mm | |
Package Style | SMT | |
Package Width | 9.91 mm | |
Packing Method | TR, Plastic, 13 Inch | |
Rated Current-Max | 0.53 A | |
Self Resonance Frequency | 3.9 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Surface Mount | YES | |
Terminal Finish | Tin/Silver/Copper (Sn/Ag/Cu) | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 0.1 MHz | |
Tolerance | 20% |
Alternate Parts for ML563PKA394MLZ
This table gives cross-reference parts and alternative options found for ML563PKA394MLZ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ML563PKA394MLZ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AE563PKA394MST | General Purpose Inductor, | Coilcraft Inc | ML563PKA394MLZ vs AE563PKA394MST |
AE563PKA394MSF | General Purpose Inductor, | Coilcraft Inc | ML563PKA394MLZ vs AE563PKA394MSF |
AE563PKA394MSU | General Purpose Inductor, | Coilcraft Inc | ML563PKA394MLZ vs AE563PKA394MSU |
AE563PKA394MSZ | General Purpose Inductor, 390uH, 20%, 1 Element, Ferrite-Core, SMD, 5239, CHIP, 5239 | Coilcraft Inc | ML563PKA394MLZ vs AE563PKA394MSZ |
ML563PKA394MLU | General Purpose Inductor, | Coilcraft Inc | ML563PKA394MLZ vs ML563PKA394MLU |