AE563PKA394MSZ
vs
AE563PKA394MSF
feature comparison
All Stats
Differences Only
Pbfree Code
No
Rohs Code
No
Part Life Cycle Code
Active
Active
Ihs Manufacturer
COILCRAFT INC
COILCRAFT INC
Package Description
5239
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8504.50.80.00
8504.50.80.00
Case/Size Code
5239
5239
Construction
Rectangular
Rectangular
Core Material
FERRITE
FERRITE
DC Resistance
1.3 Ω
1.3 Ω
Inductance-Nom (L)
390 µH
390 µH
Inductor Application
POWER INDUCTOR
POWER INDUCTOR
Inductor Type
GENERAL PURPOSE INDUCTOR
GENERAL PURPOSE INDUCTOR
JESD-609 Code
e0
e0
Number of Functions
1
1
Number of Terminals
2
2
Operating Temperature-Max
105 °C
105 °C
Operating Temperature-Min
-55 °C
-55 °C
Package Height
5.71 mm
5.71 mm
Package Length
13.21 mm
13.21 mm
Package Style
SMT
SMT
Package Width
9.91 mm
9.91 mm
Packing Method
TR, Plastic, 13 Inch
TR, Plastic, 13 Inch
Rated Current-Max
0.53 A
0.53 A
Self Resonance Frequency
3.9 MHz
3.9 MHz
Shape/Size Description
RECTANGULAR PACKAGE
RECTANGULAR PACKAGE
Shielded
NO
NO
Surface Mount
YES
YES
Terminal Finish
Tin/Lead (Sn63Pb37)
Tin/Lead (Sn63Pb37)
Terminal Placement
DUAL ENDED
DUAL ENDED
Terminal Shape
WRAPAROUND
WRAPAROUND
Test Frequency
0.1 MHz
0.1 MHz
Tolerance
20%
20%
Base Number Matches
1
1
Reference Standard
ESCC3201
Compare AE563PKA394MSZ with alternatives
Compare AE563PKA394MSF with alternatives