-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Dual-Channel, Digital Isolator, Enhanced System-Level ESD Reliability
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
505-ADUM3200WARZ-ND
|
DigiKey | DGTL ISO 2500VRMS 2CH GP 8SOIC Min Qty: 1 Lead time: 10 Weeks Container: Tube |
196 In Stock |
|
$2.4448 / $4.8700 | Buy Now |
DISTI #
584-ADUM3200WARZ
|
Mouser Electronics | Digital Isolators 2-Ch 3-5.5V DC-1Mbit w/Enhanced ESD RoHS: Compliant | 0 |
|
$2.4400 / $4.8700 | Order Now |
|
Analog Devices Inc | 2-Ch 3-5.5V DC-1Mbit w/Enhance Min Qty: 1 Package Multiple: 98 | 28950 |
|
$1.8200 / $4.8700 | Buy Now |
DISTI #
26622756
|
Verical | Digital Isolator CMOS 2-CH 1Mbps Automotive AEC-Q100 8-Pin SOIC N Tube RoHS: Compliant Min Qty: 196 Package Multiple: 196 | Americas - 28812 |
|
$2.3333 / $2.8000 | Buy Now |
|
Rochester Electronics | ADUM3200 - Dual-Channel, Digital Isolator, Enhanced System-Level ESD Reliability RoHS: Compliant Status: Active Min Qty: 1 | 192 |
|
$2.2600 / $2.6500 | Buy Now |
|
Chip1Cloud | Dual-Channel, Digital Isolators, Enhanced System-Level ESD Reliability | DGTL ISO 2.5KV GEN PURP 8SOIC | 5000 |
|
RFQ | |
DISTI #
C1S103100797419
|
Chip1Stop | Digital Isolator CMOS 2-CH 1Mbps Automotive 8-Pin SOIC N Tube RoHS: Compliant pbFree: Yes Container: Tube | 2548 |
|
$1.9500 / $2.8100 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ADUM3200WARZ
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
ADUM3200WARZ
Analog Devices Inc
Dual-Channel, Digital Isolator, Enhanced System-Level ESD Reliability
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | SOIC | |
Package Description | SOIC-8 | |
Pin Count | 8 | |
Manufacturer Package Code | R-8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Additional Feature | ALSO OPERATES AT 5V NOMINAL SUPPLY | |
Interface IC Type | DIGITAL ISOLATOR | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.9 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 2 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Screening Level | AEC-Q100 | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm |
This table gives cross-reference parts and alternative options found for ADUM3200WARZ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ADUM3200WARZ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ISO7220ADG4 | Dual-channel, TTL, 2/0, 1-Mbps digital isolator 8-SOIC -40 to 125 | Texas Instruments | ADUM3200WARZ vs ISO7220ADG4 |
ADUM1200WSRZ-RL7 | Dual-Channel Digital Isolator (2/0 Channel Directionality) | Analog Devices Inc | ADUM3200WARZ vs ADUM1200WSRZ-RL7 |
SI8420AB-D-IS | Interface Circuit, CMOS, PDSO8, SOIC-8 | Skyworks Solutions Inc | ADUM3200WARZ vs SI8420AB-D-IS |
ADUM1200ARZ | Dual-Channel Digital Isolator (2/0 Channel Directionality) | Analog Devices Inc | ADUM3200WARZ vs ADUM1200ARZ |
ADUM3200WARZ-RL7 | Dual-Channel, Digital Isolator, Enhanced System-Level ESD Reliability | Analog Devices Inc | ADUM3200WARZ vs ADUM3200WARZ-RL7 |
SI8620AB-B-IS | Analog Circuit, 1 Func, CMOS, PDSO8, SOIC-8 | Silicon Laboratories Inc | ADUM3200WARZ vs SI8620AB-B-IS |
ISO7220ADRG4 | Dual-channel, TTL, 2/0, 1-Mbps digital isolator 8-SOIC -40 to 125 | Texas Instruments | ADUM3200WARZ vs ISO7220ADRG4 |
ISO7220AD | Dual-channel, TTL, 2/0, 1-Mbps digital isolator 8-SOIC -40 to 125 | Texas Instruments | ADUM3200WARZ vs ISO7220AD |
ISO7220ADR | Dual-channel, TTL, 2/0, 1-Mbps digital isolator 8-SOIC -40 to 125 | Texas Instruments | ADUM3200WARZ vs ISO7220ADR |