Part Details for ADUM3200WARZ-RL7 by Analog Devices Inc
Overview of ADUM3200WARZ-RL7 by Analog Devices Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (9 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Smart Cities
Aerospace and Defense
Price & Stock for ADUM3200WARZ-RL7
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ADUM3200WARZ-RL7TR-ND
|
DigiKey | DGTL ISO 2500VRMS 2CH GP 8SOIC Min Qty: 1000 Lead time: 10 Weeks Container: Tape & Reel (TR) |
2000 In Stock |
|
$2.2750 | Buy Now |
DISTI #
584-ADUM3200WARZ-RL7
|
Mouser Electronics | Digital Isolators 2-Ch 3-5.5V DC-1Mbit w/Enhanced ESD RoHS: Compliant | 0 |
|
$2.2700 | Order Now |
|
Analog Devices Inc | 2-Ch 3-5.5V DC-1Mbit w/Enhance Min Qty: 1000 Package Multiple: 1000 | 8400 |
|
$2.2750 / $3.1900 | Buy Now |
DISTI #
26622732
|
Verical | Digital Isolator CMOS 2-CH 1Mbps Automotive AEC-Q100 8-Pin SOIC N T/R RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 | Americas - 8000 |
|
$2.3947 | Buy Now |
DISTI #
73577685
|
Verical | Digital Isolator CMOS 2-CH 1Mbps Automotive AEC-Q100 8-Pin SOIC N T/R RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Date Code: 2246 | Americas - 1000 |
|
$2.2120 | Buy Now |
Part Details for ADUM3200WARZ-RL7
ADUM3200WARZ-RL7 CAD Models
ADUM3200WARZ-RL7 Part Data Attributes
|
ADUM3200WARZ-RL7
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
ADUM3200WARZ-RL7
Analog Devices Inc
Dual-Channel, Digital Isolator, Enhanced System-Level ESD Reliability
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | SOIC | |
Package Description | SOIC-8 | |
Pin Count | 8 | |
Manufacturer Package Code | R-8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Additional Feature | ALSO OPERATES AT 5V NOMINAL SUPPLY | |
Interface IC Type | DIGITAL ISOLATOR | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.9 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 2 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Screening Level | AEC-Q100 | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm |
Alternate Parts for ADUM3200WARZ-RL7
This table gives cross-reference parts and alternative options found for ADUM3200WARZ-RL7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ADUM3200WARZ-RL7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ISO7220ADG4 | Dual-channel, TTL, 2/0, 1-Mbps digital isolator 8-SOIC -40 to 125 | Texas Instruments | ADUM3200WARZ-RL7 vs ISO7220ADG4 |
ADUM1200WSRZ-RL7 | Dual-Channel Digital Isolator (2/0 Channel Directionality) | Analog Devices Inc | ADUM3200WARZ-RL7 vs ADUM1200WSRZ-RL7 |
SI8420AB-D-IS | Interface Circuit, CMOS, PDSO8, SOIC-8 | Skyworks Solutions Inc | ADUM3200WARZ-RL7 vs SI8420AB-D-IS |
ADUM1200ARZ | Dual-Channel Digital Isolator (2/0 Channel Directionality) | Analog Devices Inc | ADUM3200WARZ-RL7 vs ADUM1200ARZ |
SI8620AB-B-IS | Analog Circuit, 1 Func, CMOS, PDSO8, SOIC-8 | Silicon Laboratories Inc | ADUM3200WARZ-RL7 vs SI8620AB-B-IS |
ISO7220ADRG4 | Dual-channel, TTL, 2/0, 1-Mbps digital isolator 8-SOIC -40 to 125 | Texas Instruments | ADUM3200WARZ-RL7 vs ISO7220ADRG4 |
ADUM3200WARZ | Dual-Channel, Digital Isolator, Enhanced System-Level ESD Reliability | Analog Devices Inc | ADUM3200WARZ-RL7 vs ADUM3200WARZ |
ISO7220AD | Dual-channel, TTL, 2/0, 1-Mbps digital isolator 8-SOIC -40 to 125 | Texas Instruments | ADUM3200WARZ-RL7 vs ISO7220AD |
ISO7220ADR | Dual-channel, TTL, 2/0, 1-Mbps digital isolator 8-SOIC -40 to 125 | Texas Instruments | ADUM3200WARZ-RL7 vs ISO7220ADR |