Part Details for ADUC812BSZ-REEL by Analog Devices Inc
Overview of ADUC812BSZ-REEL by Analog Devices Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for ADUC812BSZ-REEL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
49AK8963
|
Newark | 8 Bit Mcu, 12Mhz, 32I/O, Mqfp-52, Product Range:Microconverter Family Aduc812 Series Microcontrollers, Device Core:-, Operating Frequency Max:12Mhz, Program Memory Size:8Kb, No. Of Pins:52Pins, Ic Case/Package:Mqfp, Adc Channels:- Rohs Compliant: Yes |Analog Devices ADUC812BSZ-REEL Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$24.3100 / $32.5000 | Buy Now |
DISTI #
ADUC812BSZ-REELCT-ND
|
DigiKey | IC MCU 8BIT 8KB FLASH 52MQFP Min Qty: 1 Lead time: 10 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
287 In Stock |
|
$19.7780 / $27.6600 | Buy Now |
DISTI #
584-ADUC812BSZ-R
|
Mouser Electronics | 8-bit Microcontrollers - MCU 12-BIT ADC WITH EMBEDDED MCU I.C. RoHS: Compliant | 1960 |
|
$19.7700 / $27.6500 | Buy Now |
DISTI #
V72:2272_06223371
|
Arrow Electronics | MCU 8-bit 8052 CISC 8KB Flash 3V/5V 52-Pin MQFP T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 2307 Container: Cut Strips | Americas - 382 |
|
$18.2000 / $22.3700 | Buy Now |
|
Analog Devices Inc | 12-BIT ADC WITH EMBEDDED MCU I Min Qty: 1 Package Multiple: 800 | 58 |
|
$13.4800 / $27.6600 | Buy Now |
DISTI #
68402454
|
Verical | MCU 8-bit 8052 CISC 8KB Flash 3V/5V 52-Pin MQFP T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2307 | Americas - 382 |
|
$18.2000 / $22.3700 | Buy Now |
DISTI #
C1S103100646452
|
Chip1Stop | MCU 8-bit ADuC8xx 8052 CISC 8KB Flash 3.3V/5V 52-Pin MQFP T/R RoHS: Compliant pbFree: Yes Container: Cut Tape | 800 |
|
$13.6000 / $22.3000 | Buy Now |
|
Win Source Electronics | IC MCU 8BIT 8KB FLASH 52MQFP | 13600 |
|
$12.2470 / $18.3700 | Buy Now |
Part Details for ADUC812BSZ-REEL
ADUC812BSZ-REEL CAD Models
ADUC812BSZ-REEL Part Data Attributes
|
ADUC812BSZ-REEL
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
ADUC812BSZ-REEL
Analog Devices Inc
MicroConverter®, Multichannel 12-Bit ADC with Embedded Flash MCU
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | QFP | |
Package Description | MQFP-52 | |
Pin Count | 52 | |
Manufacturer Package Code | S-52-2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.31.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Has ADC | YES | |
Additional Feature | ON CHIP FLASH ROM | |
Address Bus Width | 24 | |
Bit Size | 8 | |
Clock Frequency-Max | 11.0592 MHz | |
DAC Channels | YES | |
DMA Channels | YES | |
External Data Bus Width | 8 | |
JESD-30 Code | S-PQFP-G52 | |
JESD-609 Code | e3 | |
Length | 10 mm | |
Moisture Sensitivity Level | 3 | |
Number of I/O Lines | 32 | |
Number of Terminals | 52 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | NO | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QFP | |
Package Shape | SQUARE | |
Package Style | FLATPACK | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
ROM Programmability | FLASH | |
Seated Height-Max | 2.45 mm | |
Speed | 11.0592 MHz | |
Supply Voltage-Max | 3.3 V | |
Supply Voltage-Min | 2.7 V | |
Supply Voltage-Nom | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 10 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
Alternate Parts for ADUC812BSZ-REEL
This table gives cross-reference parts and alternative options found for ADUC812BSZ-REEL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ADUC812BSZ-REEL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ADUC812BS | IC 8-BIT, FLASH, 11.0592 MHz, MICROCONTROLLER, PQFP52, MQFP-52, Microcontroller | Analog Devices Inc | ADUC812BSZ-REEL vs ADUC812BS |
ADUC812BSZ-REEL | 8-BIT, FLASH, 11.0592MHz, MICROCONTROLLER, PQFP52, MQFP-52 | Rochester Electronics LLC | ADUC812BSZ-REEL vs ADUC812BSZ-REEL |
ADUC812BSZ | MicroConverter®, Multichannel 12-Bit ADC with Embedded Flash MCU | Analog Devices Inc | ADUC812BSZ-REEL vs ADUC812BSZ |