Part Details for ADS574JH by Spectrum Microwave
Overview of ADS574JH by Spectrum Microwave
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for ADS574JH
ADS574JH CAD Models
ADS574JH Part Data Attributes:
|
ADS574JH
Spectrum Microwave
Buy Now
Datasheet
|
Compare Parts:
ADS574JH
Spectrum Microwave
ADC, Successive Approximation, 12-Bit, 1 Func, Parallel, Word Access, CMOS, CDIP28, 0.600 INCH, DOUBLE WIDTH, HERMETIC SEALED, CERAMIC, DIP-28
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MICRO NETWORKS CORP | |
Part Package Code | DIP | |
Package Description | 0.600 INCH, DOUBLE WIDTH, HERMETIC SEALED, CERAMIC, DIP-28 | |
Pin Count | 28 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Analog Input Voltage-Max | 16.5 V | |
Analog Input Voltage-Min | -16.5 V | |
Conversion Time-Max | 25 µs | |
Converter Type | ADC, SUCCESSIVE APPROXIMATION | |
JESD-30 Code | R-CDIP-T28 | |
JESD-609 Code | e0 | |
Length | 35.56 mm | |
Linearity Error-Max (EL) | 0.024% | |
Negative Supply Voltage-Nom | -15 V | |
Number of Analog In Channels | 1 | |
Number of Bits | 12 | |
Number of Functions | 1 | |
Number of Terminals | 28 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Bit Code | BINARY | |
Output Format | PARALLEL, WORD | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | DIP | |
Package Equivalence Code | DIP28,.6 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Sample Rate | 0.0455 MHz | |
Seated Height-Max | 4.45 mm | |
Supply Current-Max | 20 mA | |
Supply Voltage-Nom | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 15.24 mm |
Alternate Parts for ADS574JH
This table gives cross-reference parts and alternative options found for ADS574JH. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ADS574JH, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MN574AL | ADC, Successive Approximation, 12-Bit, 1 Func, Parallel, Word Access, CDIP28, CERAMIC, DIP-28 | Spectrum Microwave | ADS574JH vs MN574AL |
SP774BBN | ADC, Successive Approximation, 12-Bit, 1 Func, 1 Channel, Parallel, Word Access, PDIP28, 0.300 INCH, PLASTIC, DIP-28 | Sipex Corporation | ADS574JH vs SP774BBN |
HI1-574ASD-8 | ADC, Successive Approximation, 12-Bit, 1 Func, 1 Channel, Parallel, 8 Bits, Parallel, Word Access, BICMOS, CDIP28, | Harris Semiconductor | ADS574JH vs HI1-574ASD-8 |
5962-8512703XA | ADC, Successive Approximation, 12-Bit, 1 Func, 1 Channel, Parallel, Word Access, CDIP28, LEAD FREE, DIP-28 | Harris Semiconductor | ADS574JH vs 5962-8512703XA |
HS574AA-2 | ADC, Successive Approximation, 12-Bit, 1 Func, Parallel, Word Access, CDIP28, | Spectrum Control | ADS574JH vs HS574AA-2 |
HI1-574AKD-8 | 1-CH 12-BIT SUCCESSIVE APPROXIMATION ADC, PARALLEL ACCESS, CDIP28, SIDE BRAZED, DIP-28 | Intersil Corporation | ADS574JH vs HI1-574AKD-8 |
ADS574KU | ADC, Successive Approximation, 12-Bit, 1 Func, 1 Channel, Parallel, Word Access, CMOS, PDSO28, SOIC-28 | Burr-Brown Corp | ADS574JH vs ADS574KU |
HADC574ZBMJ | ADC, Successive Approximation, 12-Bit, 1 Func, Parallel, Word Access, CMOS, CDIP28, | Signal Processing Technologies | ADS574JH vs HADC574ZBMJ |
MX574AKEQI-T | ADC, Successive Approximation, 12-Bit, 1 Func, 1 Channel, Parallel, Word Access, BICMOS, PQCC28, PLASTIC, LCC-28 | Maxim Integrated Products | ADS574JH vs MX574AKEQI-T |
ADS7804U/1K | 12-Bit 10us Sampling CMOS Analog-to-Digital Converter 28-SOIC -40 to 85 | Texas Instruments | ADS574JH vs ADS7804U/1K |