There are no models available for this part yet.
Overview of HADC574ZBMJ by Signal Processing Technologies
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 10 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Education and Research
Internet of Things (IoT)
Industrial Automation
Computing and Data Storage
Aerospace and Defense
Healthcare
Renewable Energy
Telecommunications
Automotive
Robotics and Drones
CAD Models for HADC574ZBMJ by Signal Processing Technologies
Part Data Attributes for HADC574ZBMJ by Signal Processing Technologies
|
|
---|---|
Rohs Code
|
No
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
SIGNAL PROCESSING TECHNOLOGIES
|
Package Description
|
DIP, DIP28,.6
|
Reach Compliance Code
|
unknown
|
Analog Input Voltage-Max
|
16.5 V
|
Analog Input Voltage-Min
|
-16.5 V
|
Conversion Time-Max
|
25 µs
|
Converter Type
|
ADC, SUCCESSIVE APPROXIMATION
|
JESD-30 Code
|
R-CDIP-T28
|
JESD-609 Code
|
e0
|
Linearity Error-Max (EL)
|
0.012%
|
Number of Analog In Channels
|
1
|
Number of Bits
|
12
|
Number of Functions
|
1
|
Number of Terminals
|
28
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Output Bit Code
|
BINARY, 2'S COMPLEMENT BINARY
|
Output Format
|
PARALLEL, WORD
|
Package Body Material
|
CERAMIC, METAL-SEALED COFIRED
|
Package Code
|
DIP
|
Package Equivalence Code
|
DIP28,.6
|
Package Shape
|
RECTANGULAR
|
Package Style
|
IN-LINE
|
Qualification Status
|
Not Qualified
|
Sample Rate
|
0.056 MHz
|
Sample and Hold / Track and Hold
|
SAMPLE
|
Supply Current-Max
|
9 mA
|
Surface Mount
|
NO
|
Technology
|
CMOS
|
Temperature Grade
|
MILITARY
|
Terminal Finish
|
TIN LEAD
|
Terminal Form
|
THROUGH-HOLE
|
Terminal Pitch
|
2.54 mm
|
Terminal Position
|
DUAL
|
Alternate Parts for HADC574ZBMJ
This table gives cross-reference parts and alternative options found for HADC574ZBMJ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HADC574ZBMJ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AD574ASD | ADC, Successive Approximation, 12-Bit, 1 Func, 1 Channel, Parallel, Word Access, CDIP28, HERMETIC SEALED, SIDE BRAZED, CERAMIC, DIP-28 | Rochester Electronics LLC | HADC574ZBMJ vs AD574ASD |
MX574AKEPI+ | Industry-Standard, Complete 12-Bit ADCs, 28-PDIP-600_MIL, 28 Pins, -40 to 85C | Analog Devices Inc | HADC574ZBMJ vs MX574AKEPI+ |
HI1-574ALD-5 | ADC, Successive Approximation, 12-Bit, 1 Func, 1 Channel, Parallel, Word Access, Bipolar, CDIP28, CERAMIC, DIP-28 | Rochester Electronics LLC | HADC574ZBMJ vs HI1-574ALD-5 |
MX574ALEPI | ADC, Successive Approximation, 12-Bit, 1 Func, 1 Channel, Parallel, Word Access, BICMOS, PDIP28, PLASTIC, DIP-28 | Rochester Electronics LLC | HADC574ZBMJ vs MX574ALEPI |
HI3-574AKN-5 | 2-CH 12-BIT SUCCESSIVE APPROXIMATION ADC, PARALLEL ACCESS, PDIP28, PLASTIC, MS-011AB, DIP-28 | Intersil Corporation | HADC574ZBMJ vs HI3-574AKN-5 |
5962-8512701XC | ADC, Successive Approximation, 12-Bit, 1 Func, 1 Channel, Parallel, Word Access, CDIP28, LEAD FREE, DIP-28 | Maxim Integrated Products | HADC574ZBMJ vs 5962-8512701XC |
HADC574ZCID | ADC, Successive Approximation, 12-Bit, 1 Func, Parallel, Word Access, CMOS, CDIP28, | Signal Processing Technologies | HADC574ZBMJ vs HADC574ZCID |
5962-8512701VXX | IC 1-CH 12-BIT SUCCESSIVE APPROXIMATION ADC, PARALLEL ACCESS, CDIP28, LEAD FREE, DIP-28, Analog to Digital Converter | Analog Devices Inc | HADC574ZBMJ vs 5962-8512701VXX |
SPT574CCN | ADC, Successive Approximation, 12-Bit, 1 Func, 1 Channel, Parallel, Word Access, CMOS, PDIP28, PLASTIC, DIP-28 | Fairchild Semiconductor Corporation | HADC574ZBMJ vs SPT574CCN |
HADC574ZBID | ADC, Successive Approximation, 12-Bit, 1 Func, Parallel, Word Access, CMOS, CDIP28, | Signal Processing Technologies | HADC574ZBMJ vs HADC574ZBID |