Power Circuits
ADR512ART-R2
Description: IC 1-OUTPUT TWO TERM VOLTAGE REFERENCE, 1.2 V, PDSO3, SOT-23, 3 PIN, Voltage Reference

Overview of ADR512ART-R2 by Analog Devices Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Education and Research Internet of Things (IoT) Computing and Data Storage Aerospace and Defense Healthcare Renewable Energy Telecommunications Automotive

Available Datasheets

Part # Manufacturer Description Datasheet
ADR512ARTZ-REEL7 Analog Devices +1.2V Shunt Reference

Price & Stock for ADR512ART-R2 by Analog Devices Inc

Part # Manufacturer Description Stock Price Buy
Quest Components 1-OUTPUT TWO TERM VOLTAGE REFERENCE, 1.2V, PDSO3 192
  • 1 $3.8892
  • 27 $2.5928
  • 97 $2.3983
$2.3983 / $3.8892 Buy Now

CAD Models for ADR512ART-R2 by Analog Devices Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for ADR512ART-R2 by Analog Devices Inc

ADR512ART-R2
Analog Devices Inc
-
-
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
ANALOG DEVICES INC
Part Package Code
SOT-23
Package Description
TSSOP, TO-236
Pin Count
3
Reach Compliance Code
not_compliant
ECCN Code
EAR99
HTS Code
8542.39.00.01
Samacsys Manufacturer
Analog Devices
Analog IC - Other Type
TWO TERMINAL VOLTAGE REFERENCE
JESD-30 Code
R-PDSO-G3
JESD-609 Code
e0
Length
2.9 mm
Number of Functions
1
Number of Outputs
1
Number of Terminals
3
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Output Voltage-Max
1.2035 V
Output Voltage-Min
1.1965 V
Output Voltage-Nom
1.2 V
Package Body Material
PLASTIC/EPOXY
Package Code
TSSOP
Package Equivalence Code
TO-236
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Qualification Status
Not Qualified
Seated Height-Max
1.12 mm
Surface Mount
YES
Temp Coef of Voltage-Max
60 ppm/°C
Temperature Grade
INDUSTRIAL
Terminal Finish
TIN LEAD
Terminal Form
GULL WING
Terminal Pitch
0.95 mm
Terminal Position
DUAL
Trim/Adjustable Output
YES
Voltage Tolerance-Max
0.29%
Width
1.3 mm
Want to compare parts?
  1. ADR512ART-R2
    Analog Devices Inc
    IC 1-OUTPUT TWO TERM VOLTAGE REFERENCE, 1.2 V, PDSO3, SOT-23, 3 PIN, Voltage Reference
    VS

Alternate Parts for ADR512ART-R2

This table gives cross-reference parts and alternative options found for ADR512ART-R2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ADR512ART-R2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
ADR512ART-REEL7 IC 1-OUTPUT TWO TERM VOLTAGE REFERENCE, 1.2 V, PDSO3, SOT-23, 3 PIN, Voltage Reference Analog Devices Inc ADR512ART-R2 vs ADR512ART-REEL7
Part Number Description Manufacturer Compare
MAX6006BEUR+ 1µA SOT23 Precision Shunt Voltage Reference, 3-SOT_23-N/A, 3 Pins, -40 to 85C Analog Devices Inc ADR512ART-R2 vs MAX6006BEUR+
MAX6006BESA-T Two Terminal Voltage Reference, 1 Output, 1.25V, Trim/Adjustable, BICMOS, PDSO8, SO-8 Maxim Integrated Products ADR512ART-R2 vs MAX6006BESA-T
MAX6006BESA Two Terminal Voltage Reference, 1 Output, 1.25V, Trim/Adjustable, BICMOS, PDSO8, SO-8 Maxim Integrated Products ADR512ART-R2 vs MAX6006BESA
MAX6006AESA+T 1µA SOT23 Precision Shunt Voltage Reference, 8-SOIC_N-150_MIL, 8 Pins, -40 to 85C Analog Devices Inc ADR512ART-R2 vs MAX6006AESA+T
MAX6006BEUR Two Terminal Voltage Reference, 1 Output, 1.25V, Trim/Adjustable, BICMOS, PDSO3, SOT-23, 3 PIN Maxim Integrated Products ADR512ART-R2 vs MAX6006BEUR
MAX6006AESA+ Two Terminal Voltage Reference, 1 Output, 1.25V, BICMOS, PDSO8, SO-8 Maxim Integrated Products ADR512ART-R2 vs MAX6006AESA+
ADR512ART-REEL7 IC 1-OUTPUT TWO TERM VOLTAGE REFERENCE, 1.2 V, PDSO3, SOT-23, 3 PIN, Voltage Reference Analog Devices Inc ADR512ART-R2 vs ADR512ART-REEL7
MAX6006BESA+ 1µA SOT23 Precision Shunt Voltage Reference, 8-SOIC_N-150_MIL, 8 Pins, -40 to 85C Analog Devices Inc ADR512ART-R2 vs MAX6006BESA+
MAX6006AESA+ 1µA SOT23 Precision Shunt Voltage Reference, 8-SOIC_N-150_MIL, 8 Pins, -40 to 85C Analog Devices Inc ADR512ART-R2 vs MAX6006AESA+
MAX6006BESA+T 1µA SOT23 Precision Shunt Voltage Reference, 8-SOIC_N-150_MIL, 8 Pins, -40 to 85C Analog Devices Inc ADR512ART-R2 vs MAX6006BESA+T

Related Parts for ADR512ART-R2

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for ADR512ART-R2 by Analog Devices Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: ADR512ART-R2 by Analog Devices Inc

  • Please alert me when ADR512ART-R2 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for ADR512ART-R2 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for ADR512ART-R2 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for ADR512ART-R2 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for ADR512ART-R2.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare ADR512ART-R2 by Analog Devices Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: