-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
1µA SOT23 Precision Shunt Voltage Reference, 8-SOIC_N-150_MIL, 8 Pins, -40 to 85C
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
700-MAX6006AESA
|
Mouser Electronics | Voltage References 1 A SOT23 Precision Shunt Voltage Reference RoHS: Compliant | 648 |
|
$1.1400 / $2.6500 | Buy Now |
|
Analog Devices Inc | 1µA SOT23 Precision Shunt Volt Min Qty: 1 Package Multiple: 1 | 14788 |
|
$1.1686 / $2.6500 | Buy Now |
|
Ameya Holding Limited | 1µA SOT23 Precision Shunt Voltage Reference | 14788 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MAX6006AESA+
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
MAX6006AESA+
Analog Devices Inc
1µA SOT23 Precision Shunt Voltage Reference, 8-SOIC_N-150_MIL, 8 Pins, -40 to 85C
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | 8-SOIC_N-150_MIL | |
Package Description | SO-8 | |
Pin Count | 8 | |
Manufacturer Package Code | 8-SOIC_N-150_MIL | |
Reach Compliance Code | compliant | |
Date Of Intro | 2000-10-09 | |
Samacsys Manufacturer | Analog Devices | |
Analog IC - Other Type | TWO TERMINAL VOLTAGE REFERENCE | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Voltage-Max | 1.2525 V | |
Output Voltage-Min | 1.2475 V | |
Output Voltage-Nom | 1.25 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Surface Mount | YES | |
Technology | BICMOS | |
Temp Coef of Voltage-Max | 30 ppm/°C | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Trim/Adjustable Output | NO | |
Voltage Tolerance-Max | 0.2% | |
Width | 3.9 mm |
This table gives cross-reference parts and alternative options found for MAX6006AESA+. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX6006AESA+, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX6006AESA+T | 1µA SOT23 Precision Shunt Voltage Reference, 8-SOIC_N-150_MIL, 8 Pins, -40 to 85C | Analog Devices Inc | MAX6006AESA+ vs MAX6006AESA+T |
MAX6006AESA | Two Terminal Voltage Reference, 1 Output, 1.25V, Trim/Adjustable, BICMOS, PDSO8, SO-8 | Maxim Integrated Products | MAX6006AESA+ vs MAX6006AESA |
MAX6006AESA+ | Two Terminal Voltage Reference, 1 Output, 1.25V, BICMOS, PDSO8, SO-8 | Maxim Integrated Products | MAX6006AESA+ vs MAX6006AESA+ |
MAX6006AESA+T | Two Terminal Voltage Reference, 1 Output, 1.25V, BICMOS, PDSO8, SO-8 | Maxim Integrated Products | MAX6006AESA+ vs MAX6006AESA+T |