There are no models available for this part yet.
Overview of ADR293TRUZ-EP-R7 by Analog Devices Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 1 cross )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 1 cross )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Industrial Automation
Financial Technology (Fintech)
Renewable Energy
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ADR293TRUZ-EP | Analog Devices | LOW NOISE, MICROPWR PRECISION | |
ADR293TRUZ-EP-R7 | Analog Devices | LOW NOISE, MICROPWR PRECISION |
Price & Stock for ADR293TRUZ-EP-R7 by Analog Devices Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
ADR293TRUZ-EP-R7-ND
|
DigiKey | IC VREF SERIES 0.2% 8TSSOP Min Qty: 1000 Lead time: 10 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$8.3750 | Buy Now | |
DISTI #
584-ADR293TRUZ-EP-R7
|
Mouser Electronics | Voltage References LOW NOISE, MICROPWR PRECISION VOLT. REF. RoHS: Compliant | 0 |
|
$8.9900 | Order Now | |
Analog Devices Inc | LOW NOISE, MICROPWR PRECISION Min Qty: 1000 Package Multiple: 1000 | 0 |
|
$8.0700 / $8.3750 | Buy Now | ||
DISTI #
ADR293TRUZEP-R7
|
Richardson RFPD | VOLTAGE REFERENCE RoHS: Compliant Min Qty: 1000 | 0 |
|
$8.7600 | Buy Now |
CAD Models for ADR293TRUZ-EP-R7 by Analog Devices Inc
Part Data Attributes for ADR293TRUZ-EP-R7 by Analog Devices Inc
|
|
---|---|
Pbfree Code
|
No
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Not Recommended
|
Ihs Manufacturer
|
ANALOG DEVICES INC
|
Package Description
|
TSSOP-8
|
Pin Count
|
8
|
Manufacturer Package Code
|
RU-8
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8542.39.00.01
|
Date Of Intro
|
2018-04-20
|
Samacsys Manufacturer
|
Analog Devices
|
Analog IC - Other Type
|
THREE TERMINAL VOLTAGE REFERENCE
|
JESD-30 Code
|
R-PDSO-G8
|
JESD-609 Code
|
e4
|
Length
|
4.4 mm
|
Moisture Sensitivity Level
|
1
|
Number of Functions
|
1
|
Number of Outputs
|
1
|
Number of Terminals
|
8
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Output Current-Max
|
0.005 A
|
Output Voltage-Max
|
5.01 V
|
Output Voltage-Min
|
4.99 V
|
Output Voltage-Nom
|
5 V
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
TSSOP
|
Package Equivalence Code
|
TSSOP8,.25
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE, HEAT SINK/SLUG, THIN PROFILE, SHRINK PITCH
|
Peak Reflow Temperature (Cel)
|
260
|
Seated Height-Max
|
1.2 mm
|
Supply Current-Max (Isup)
|
0.015 mA
|
Supply Voltage-Max (Vsup)
|
15 V
|
Supply Voltage-Min (Vsup)
|
6 V
|
Supply Voltage-Nom (Vsup)
|
6 V
|
Surface Mount
|
YES
|
Temp Coef of Voltage-Max
|
30 ppm/°C
|
Temperature Grade
|
MILITARY
|
Terminal Finish
|
Nickel/Palladium/Gold (Ni/Pd/Au)
|
Terminal Form
|
GULL WING
|
Terminal Pitch
|
0.65 mm
|
Terminal Position
|
DUAL
|
Time@Peak Reflow Temperature-Max (s)
|
30
|
Trim/Adjustable Output
|
NO
|
Voltage Tolerance-Max
|
0.2%
|
Width
|
3 mm
|
Alternate Parts for ADR293TRUZ-EP-R7
This table gives cross-reference parts and alternative options found for ADR293TRUZ-EP-R7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ADR293TRUZ-EP-R7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ADR293TRUZ-EP | Low Noise, Micropower 5.0 V Precision Voltage Reference | Analog Devices Inc | ADR293TRUZ-EP-R7 vs ADR293TRUZ-EP |