Filter Your Search
1 - 1 of 1 results
|
ADR293TRUZ-EP-R7
Analog Devices Inc
|
$6.0345 | No | Yes | Not Recommended | 5 V | 4.99 V | 5.01 V | 5 mA | 6 V | 6 V | 15 V | 15 µA | 1 | YES | NO | THREE TERMINAL VOLTAGE REFERENCE | 1 | 30 ppm/°C | MILITARY | 0.2 % | R-PDSO-G8 | e4 | 1 | 125 °C | -55 °C | 260 | 30 | 8 | PLASTIC/EPOXY | TSSOP | TSSOP8,.25 | RECTANGULAR | SMALL OUTLINE, HEAT SINK/SLUG, THIN PROFILE, SHRINK PITCH | YES | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 650 µm | DUAL | 3 mm | 4.4 mm | 1.2 mm | ANALOG DEVICES INC | TSSOP-8 | 8 | RU-8 | compliant | EAR99 | 8542.39.00.01 | 2018-04-20 | Analog Devices |