Part Details for ADR01AUJ-REEL7 by Analog Devices Inc
Overview of ADR01AUJ-REEL7 by Analog Devices Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ADR01AUJ-REEL7
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | 1-OUTPUT THREE TERM VOLTAGE REFERENCE, 10 V, 5 Pin Plastic SMT | 42 |
|
$1.4288 / $2.3813 | Buy Now |
|
Rochester Electronics | ADR01 - Ultracompact, Precision 10.0V Voltage Reference ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 9576 |
|
$1.2700 / $1.4900 | Buy Now |
Part Details for ADR01AUJ-REEL7
ADR01AUJ-REEL7 CAD Models
ADR01AUJ-REEL7 Part Data Attributes:
|
ADR01AUJ-REEL7
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
ADR01AUJ-REEL7
Analog Devices Inc
IC 1-OUTPUT THREE TERM VOLTAGE REFERENCE, 10 V, PDSO5, MO-193-AB, TSOT-23, 5 PIN, Voltage Reference
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | TSOT | |
Package Description | MO-193-AB, TSOT-23, 5 PIN | |
Pin Count | 5 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Additional Feature | OUTPUT CAN BE ADJUSTED FROM 9.7V TO 10.05V | |
Analog IC - Other Type | THREE TERMINAL VOLTAGE REFERENCE | |
JESD-30 Code | R-PDSO-G5 | |
JESD-609 Code | e0 | |
Length | 2.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Voltage-Max | 10.01 V | |
Output Voltage-Min | 9.99 V | |
Output Voltage-Nom | 10 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VSSOP | |
Package Equivalence Code | TSOP5/6,.11,37 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, VERY THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 240 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1 mm | |
Supply Voltage-Max (Vsup) | 40 V | |
Supply Voltage-Min (Vsup) | 12 V | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temp Coef of Voltage-Max | 25 ppm/°C | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Trim/Adjustable Output | YES | |
Voltage Tolerance-Max | 0.1% | |
Width | 1.6 mm |
Alternate Parts for ADR01AUJ-REEL7
This table gives cross-reference parts and alternative options found for ADR01AUJ-REEL7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ADR01AUJ-REEL7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ADR01AUJ-R2 | IC 1-OUTPUT THREE TERM VOLTAGE REFERENCE, 10 V, PDSO5, MO-193-AB, TSOT-23, 5 PIN, Voltage Reference | Analog Devices Inc | ADR01AUJ-REEL7 vs ADR01AUJ-R2 |