Filter Your Search
1 - 2 of 2 results
|
ADR01AUJ-REEL7
Rochester Electronics LLC
|
Check for Price | No | No | Active | 10 V | 9.99 V | 10.01 V | 15 V | 12 V | 40 V | 1 | YES | YES | OUTPUT CAN BE ADJUSTED FROM 9.7V TO 10.05V | THREE TERMINAL VOLTAGE REFERENCE | 1 | BIPOLAR | 25 ppm/°C | AUTOMOTIVE | R-PDSO-G5 | e0 | 1 | 125 °C | -40 °C | 240 | 30 | 5 | PLASTIC/EPOXY | VSSOP | RECTANGULAR | SMALL OUTLINE, VERY THIN PROFILE, SHRINK PITCH | YES | TIN LEAD | GULL WING | 950 µm | DUAL | 1.6 mm | 2.9 mm | 1 mm | ROCHESTER ELECTRONICS INC | TSOT | VSSOP, | 5 | unknown | |||||||
|
ADR01AUJ-REEL7
Analog Devices Inc
|
Check for Price | No | Obsolete | 10 V | 9.99 V | 10.01 V | 15 V | 12 V | 40 V | 1 | YES | YES | OUTPUT CAN BE ADJUSTED FROM 9.7V TO 10.05V | THREE TERMINAL VOLTAGE REFERENCE | 1 | BIPOLAR | 25 ppm/°C | AUTOMOTIVE | 0.1 % | R-PDSO-G5 | e0 | Not Qualified | 1 | 125 °C | -40 °C | 240 | 5 | PLASTIC/EPOXY | VSSOP | TSOP5/6,.11,37 | RECTANGULAR | SMALL OUTLINE, VERY THIN PROFILE, SHRINK PITCH | YES | TIN LEAD | GULL WING | 950 µm | DUAL | 1.6 mm | 2.9 mm | 1 mm | ANALOG DEVICES INC | TSOT | MO-193-AB, TSOT-23, 5 PIN | 5 | not_compliant | EAR99 | 8542.39.00.01 |