Part Details for ADP3335ARM-2.85-RL by Analog Devices Inc
Overview of ADP3335ARM-2.85-RL by Analog Devices Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (6 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ADP3335ARM-2.85-RL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Rochester Electronics | ADP3335 - High Accuracy, UltraLow IQ, 500mA, ANYCAP Low Dropout Regulator ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 32004 |
|
$1.8100 / $2.1300 | Buy Now |
|
Chip1Cloud | LDO Regulator Pos 2.85V 0.5A 8-Pin MSOP T/R | 5600 |
|
RFQ |
Part Details for ADP3335ARM-2.85-RL
ADP3335ARM-2.85-RL CAD Models
ADP3335ARM-2.85-RL Part Data Attributes
|
ADP3335ARM-2.85-RL
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
ADP3335ARM-2.85-RL
Analog Devices Inc
IC VREG 2.85 V FIXED POSITIVE LDO REGULATOR, 0.37 V DROPOUT, PDSO8, MO-187AA, MSOP-8, Fixed Positive Single Output LDO Regulator
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | TSSOP | |
Package Description | TSSOP, TSSOP8,.19 | |
Pin Count | 8 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Adjustability | FIXED | |
Dropout Voltage1-Max | 0.37 V | |
Dropout Voltage1-Nom | 0.2 V | |
Input Voltage Absolute-Max | 16 V | |
Input Voltage-Max | 12 V | |
Input Voltage-Min | 2.6 V | |
JESD-30 Code | S-PDSO-G8 | |
JESD-609 Code | e0 | |
Length | 3 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 8 | |
Operating Temperature TJ-Max | 150 °C | |
Operating Temperature TJ-Min | -40 °C | |
Output Current1-Max | 0.5 A | |
Output Voltage1-Max | 2.9156 V | |
Output Voltage1-Min | 2.7845 V | |
Output Voltage1-Nom | 2.85 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP8,.19 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 240 | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 1.1 mm | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Voltage Tolerance-Max | 2.3% | |
Width | 3 mm |
Alternate Parts for ADP3335ARM-2.85-RL
This table gives cross-reference parts and alternative options found for ADP3335ARM-2.85-RL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ADP3335ARM-2.85-RL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ADP3335ARM-2.85 | IC VREG 2.85 V FIXED POSITIVE LDO REGULATOR, 0.37 V DROPOUT, PDSO8, ULTRA SMALL, THERMALLY ENHANCED, MINI, MSOP-8, Fixed Positive Single Output LDO Regulator | Analog Devices Inc | ADP3335ARM-2.85-RL vs ADP3335ARM-2.85 |
ADP3335ARMZ-2.85RL | 2.85 V FIXED POSITIVE LDO REGULATOR, 0.37 V DROPOUT, PDSO8, ROHS COMPLIANT, MO-187AA, MSOP-8 | Rochester Electronics LLC | ADP3335ARM-2.85-RL vs ADP3335ARMZ-2.85RL |
ADP3335ARM-2.85-R7 | 2.85 V FIXED POSITIVE LDO REGULATOR, 0.37 V DROPOUT, PDSO8, MO-187AA, MSOP-8 | Rochester Electronics LLC | ADP3335ARM-2.85-RL vs ADP3335ARM-2.85-R7 |
ADP3335ARMZ-2.85-R72 | IC VREG 2.85 V FIXED POSITIVE LDO REGULATOR, 0.37 V DROPOUT, PDSO8, LEAD FREE, MO-187AA, MSOP-8, Fixed Positive Single Output LDO Regulator | Analog Devices Inc | ADP3335ARM-2.85-RL vs ADP3335ARMZ-2.85-R72 |
ADP3335ARMZ-2.85R7 | High Accuracy Ultralow Quiescent Current, 500 mA, anyCAP® Low Dropout | Analog Devices Inc | ADP3335ARM-2.85-RL vs ADP3335ARMZ-2.85R7 |
ADP3335ARMZ-2.85RL | High Accuracy Ultralow Quiescent Current, 500 mA, anyCAP® Low Dropout | Analog Devices Inc | ADP3335ARM-2.85-RL vs ADP3335ARMZ-2.85RL |