There are no models available for this part yet.
Overview of ADP3335ARMZ-2.85R7 by Analog Devices Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 8 listings )
- Number of FFF Equivalents: ( 4 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ADP3335ARMZ-2.85R7 | Analog Devices | 500mA anyCAP LDO | |
ADP3335ARMZ-2.5-RL | Analog Devices | 500mA anyCAP LDO | |
ADP3335ARMZ-1.8-RL | Analog Devices | 500mA anyCAP LDO |
Price & Stock for ADP3335ARMZ-2.85R7 by Analog Devices Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
505-ADP3335ARMZ-2.85R7CT-ND
|
DigiKey | IC REG LINEAR 2.85V 500MA 8MSOP Min Qty: 1 Lead time: 10 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) | Temporarily Out of Stock |
|
$1.5415 / $4.5900 | Buy Now | |
DISTI #
584-AP3335ARMZ2.85R7
|
Mouser Electronics | Linear Voltage Regulators 500mA anyCAP LDO RoHS: Compliant | 0 |
|
$1.5400 / $1.7300 | Order Now | |
Analog Devices Inc | 500mA anyCAP LDO Min Qty: 1000 Package Multiple: 1000 | 0 |
|
$1.5415 / $4.5900 | Buy Now | ||
Bristol Electronics | Min Qty: 3 | 1000 |
|
$0.7920 / $2.4000 | Buy Now | ||
Bristol Electronics | 750 |
|
RFQ | ||||
Quest Components | 800 |
|
$1.0000 / $3.2000 | Buy Now | |||
Quest Components | 600 |
|
$2.0064 / $3.6480 | Buy Now | |||
Rochester Electronics | ADP3335 - High Accuracy, UltraLow IQ, 500mA, ANYCAP Low Dropout Regulator RoHS: Compliant Status: Active Min Qty: 1 | 10994 |
|
$1.5200 / $1.7900 | Buy Now |
CAD Models for ADP3335ARMZ-2.85R7 by Analog Devices Inc
Part Data Attributes for ADP3335ARMZ-2.85R7 by Analog Devices Inc
|
|
---|---|
Pbfree Code
|
No
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Not Recommended
|
Ihs Manufacturer
|
ANALOG DEVICES INC
|
Part Package Code
|
TSSOP
|
Package Description
|
MSOP-8
|
Pin Count
|
8
|
Manufacturer Package Code
|
RM-8
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8542.39.00.01
|
Samacsys Manufacturer
|
Analog Devices
|
Adjustability
|
FIXED
|
Dropout Voltage1-Max
|
0.37 V
|
Dropout Voltage1-Nom
|
0.2 V
|
Input Voltage Absolute-Max
|
16 V
|
Input Voltage-Max
|
12 V
|
Input Voltage-Min
|
3.25 V
|
JESD-30 Code
|
S-PDSO-G8
|
JESD-609 Code
|
e3
|
Length
|
3 mm
|
Moisture Sensitivity Level
|
1
|
Number of Functions
|
1
|
Number of Outputs
|
1
|
Number of Terminals
|
8
|
Operating Temperature TJ-Max
|
150 °C
|
Operating Temperature TJ-Min
|
-40 °C
|
Output Current1-Max
|
0.5 A
|
Output Voltage1-Max
|
2.9156 V
|
Output Voltage1-Min
|
2.7845 V
|
Output Voltage1-Nom
|
2.85 V
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
TSSOP
|
Package Equivalence Code
|
TSSOP8,.19
|
Package Shape
|
SQUARE
|
Package Style
|
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
|
Packing Method
|
TR
|
Peak Reflow Temperature (Cel)
|
260
|
Qualification Status
|
Not Qualified
|
Regulator Type
|
FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR
|
Seated Height-Max
|
1.1 mm
|
Surface Mount
|
YES
|
Technology
|
BIPOLAR
|
Terminal Finish
|
Matte Tin (Sn)
|
Terminal Form
|
GULL WING
|
Terminal Pitch
|
0.65 mm
|
Terminal Position
|
DUAL
|
Time@Peak Reflow Temperature-Max (s)
|
NOT SPECIFIED
|
Voltage Tolerance-Max
|
2.3%
|
Width
|
3 mm
|
Alternate Parts for ADP3335ARMZ-2.85R7
This table gives cross-reference parts and alternative options found for ADP3335ARMZ-2.85R7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ADP3335ARMZ-2.85R7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ADP3335ARMZ-2.85R7 | 2.85V FIXED POSITIVE LDO REGULATOR, 0.37V DROPOUT, PDSO8, ROHS COMPLIANT, MO-187AA, MSOP-8 | Rochester Electronics LLC | ADP3335ARMZ-2.85R7 vs ADP3335ARMZ-2.85R7 |
ADP3335ARMZ-2.85RL | High Accuracy Ultralow Quiescent Current, 500 mA, anyCAP® Low Dropout | Analog Devices Inc | ADP3335ARMZ-2.85R7 vs ADP3335ARMZ-2.85RL |
ADP3335ARM-2.85-R7 | 2.85 V FIXED POSITIVE LDO REGULATOR, 0.37 V DROPOUT, PDSO8, MO-187AA, MSOP-8 | Rochester Electronics LLC | ADP3335ARMZ-2.85R7 vs ADP3335ARM-2.85-R7 |
ADP3335ARM-2.85 | IC VREG 2.85 V FIXED POSITIVE LDO REGULATOR, 0.37 V DROPOUT, PDSO8, ULTRA SMALL, THERMALLY ENHANCED, MINI, MSOP-8, Fixed Positive Single Output LDO Regulator | Analog Devices Inc | ADP3335ARMZ-2.85R7 vs ADP3335ARM-2.85 |
Related Parts for ADP3335ARMZ-2.85R7
-
ADP3309ART-3.3-RL7Linear Regulator ICs
-
ADP3806JRUZ-12.5R7Switching Regulator or Controllers
-
ADM6326-22ARTZ-R7Power Management Circuits
-
ADUM2401ARIZ-RLOther Analog ICs
-
AD8040AROperational Amplifiers
-
ADC08831IMAnalog to Digital Converters
-
AEIC-2631-S16Line Driver or Receivers
-
ADG620BRMZMultiplexers or Switches
-
ADUM4400BRWZOther Interface ICs